DIODE ZENER 200MW 3.6V SOD323 - BZT52C3V6S-TP - Diodes, Rectifiers
| Digi-Key Part Number | BZT52C3V6S-TP-ND |
3000 |
.08000 |
Extended Price
240.00 |
| Manufacturer Part Number | BZT52C3V6S-TP | |||
| Description | DIODE ZENER 200MW 3.6V SOD323 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BZT52C3V6S-TP |
| Vendor | Micro Commercial Components (MCC) |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOD-323 |
| Voltage | 3.400 V [Min] |
| Voltage | 3.800 V [Max] |
| Voltage | 3.600 V [Typ] |
| Test Current | 5.0 mA [Nom] |
| Power Dissipation | 200.000 mW [Max] |
| Impedance - Resistance | 90.0 Ohms [Max] |
| Reverse Leakage Current | 5.00 µA @ 1.0 V |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 175 °C [Max] |
| Packaging | Tape & Reel |
| Junction to Ambient | 305.000 °C/W [Nom] |
| Forward Voltage (Vf) | 900.00 mV @ 10.0 mA |
| Marking | W4 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BZT52C3V6S TP BZT52C3V6STP |
BZT52C3V6S-TP Specification Sheet
DIODE ZENER 200MW 3.6V SOD323 - BZT52C3V6S-TP (BZT52C3V6S-TP-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE ZENER 200MW 33V SOD323 - BZT52C33S-TP
Order 'diode zener 200mw 33v sod323 - BZT52C33S-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BZT52C33S-TPMSTR-ND.
DIODE ZENER 200MW 6.2V SOD323 - MMXZ5234B-TP
Order 'diode zener 200mw 6.2v sod323 - MMXZ5234B-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MMXZ5234B-TPMSTR-ND.
DIODE ZENER 200MW 33V SOD323 - BZT52C33S-TP
Order 'diode zener 200mw 33v sod323 - BZT52C33S-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BZT52C33S-TPMSCT-ND.
DIODE ZENER 200MW 33V SOD323 - BZT52C33S-TP
Order 'diode zener 200mw 33v sod323 - BZT52C33S-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BZT52C33S-TPMSDKR-ND.
DIODE ZENER 200MW 6.2V SOD323 - MMXZ5234B-TP
Order 'diode zener 200mw 6.2v sod323 - MMXZ5234B-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number MMXZ5234B-TPMSCT-ND.
DIODE ZENER 200MW 6.2V SOD323 - MMXZ5234B-TP
Order 'diode zener 200mw 6.2v sod323 - MMXZ5234B-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number MMXZ5234B-TPMSDKR-ND.
DIODE ZENER 200MW 13V LF SOD323 - DDZ13BS-7
Order 'diode zener 200mw 13v lf sod323 - DDZ13BS-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ13BSDIDKR-ND.
DIODE ZENER 200MW 15V LF SOD323 - DDZ9702S-7
Order 'diode zener 200mw 15v lf sod323 - DDZ9702S-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ9702SDIDKR-ND.
DIODE ZENER 200MW 18V LF SOD323 - DDZ9705S-7
Order 'diode zener 200mw 18v lf sod323 - DDZ9705S-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ9705SDIDKR-ND.
DIODE ZENER 200MW 27V LF SOD323 - DDZ9711S-7
Order 'diode zener 200mw 27v lf sod323 - DDZ9711S-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ9711SDIDKR-ND.
DIODE ZENER 200MW 24V LF SOD323 - DDZ24CS-7
Order 'diode zener 200mw 24v lf sod323 - DDZ24CS-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ24CSDIDKR-ND.
DIODE ZENER 200MW 20V LF SOD323 - DDZ9707S-7
Order 'diode zener 200mw 20v lf sod323 - DDZ9707S-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ9707SDIDKR-ND.
DIODE ZENER 200MW 7.5V LF SOD323 - DDZ9693S-7
Order 'diode zener 200mw 7.5v lf sod323 - DDZ9693S-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ9693SDIDKR-ND.
DIODE ZENER 200MW 10V LF SOD323 - DDZ9697S-7
Order 'diode zener 200mw 10v lf sod323 - DDZ9697S-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ9697SDIDKR-ND.
DIODE ZENER 200MW 24V LF SOD323 - DDZ9709S-7
Order 'diode zener 200mw 24v lf sod323 - DDZ9709S-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ9709SDIDKR-ND.
Send this link via E-Mail
Help With This Screen