DIODE ZENER 3.3V 200MW SOD-323 - BZT52C3V3S-7 - Diodes, Rectifiers
| Digi-Key Part Number | BZT52C3V3SDITR-ND |
30000 |
.07975 |
Extended Price
2392.50 |
| Manufacturer Part Number | BZT52C3V3S-7 | |||
| Description | DIODE ZENER 3.3V 200MW SOD-323 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | BZT52C3V3S-7 |
| Vendor | Diodes Inc. |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOD-323 |
| Voltage | 3.100 V [Min] |
| Voltage | 3.500 V [Max] |
| Voltage | 3.300 V [Typ] |
| Test Current | 5.0 mA [Nom] |
| Power Dissipation | 200.000 mW [Max] |
| Impedance - Resistance | 95.0 Ohms [Max] |
| Reverse Leakage Current | 5.00 µA @ 1.0 V |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Tape & Reel, 7" |
| Junction to Ambient | 625.000 °C/W [Nom] |
| Marking | W3 |
| Output Current | 50.00 mA [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BZT52C3V3S 7 BZT52C3V3S7 BZT52C3V3SDITR ND BZT52C3V3SDITRND BZT52C3V3SDITR |
BZT52C3V3S-7 Specification Sheet
DIODE ZENER 3.3V 200MW SOD-323 - BZT52C3V3S-7 (BZT52C3V3SDITR-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE ZENER 3.3V 200MW SOD-323 - BZT52C3V3S-7
Order 'diode zener 3.3v 200mw sod-323 - BZT52C3V3S-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C3V3SDICT-ND.
DIODE ZENER 3.3V 200MW SOD-323 - BZT52C3V3S-7
Order 'diode zener 3.3v 200mw sod-323 - BZT52C3V3S-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C3V3SDITR-ND.
DIODE ZENER 10V 200MW SOD-323 - BZT52C10S-7
Order 'diode zener 10v 200mw sod-323 - BZT52C10S-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C10SDICT-ND.
DIODE ZENER 10V 200MW SOD-323 - BZT52C10S-7
Order 'diode zener 10v 200mw sod-323 - BZT52C10S-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C10SDITR-ND.
DIODE ZENER 11V 200MW SOD-323 - BZT52C11S-7
Order 'diode zener 11v 200mw sod-323 - BZT52C11S-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C11SDICT-ND.
DIODE ZENER 11V 200MW SOD-323 - BZT52C11S-7
Order 'diode zener 11v 200mw sod-323 - BZT52C11S-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C11SDITR-ND.
DIODE ZENER 12V 200MW SOD-323 - BZT52C12S-7
Order 'diode zener 12v 200mw sod-323 - BZT52C12S-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C12SDICT-ND.
DIODE ZENER 12V 200MW SOD-323 - BZT52C12S-7
Order 'diode zener 12v 200mw sod-323 - BZT52C12S-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C12SDITR-ND.
DIODE ZENER 13V 200MW SOD-323 - BZT52C13S-7
Order 'diode zener 13v 200mw sod-323 - BZT52C13S-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C13SDICT-ND.
DIODE ZENER 13V 200MW SOD-323 - BZT52C13S-7
Order 'diode zener 13v 200mw sod-323 - BZT52C13S-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C13SDITR-ND.
DIODE ZENER 13V 200MW SOD-323 - BZT52C13S-7-F
Order 'diode zener 13v 200mw sod-323 - BZT52C13S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C13S-FDICT-ND.
DIODE ZENER 13V 200MW SOD-323 - BZT52C13S-7-F
Order 'diode zener 13v 200mw sod-323 - BZT52C13S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C13S-FDITR-ND.
DIODE ZENER 15V 200MW SOD-323 - BZT52C15S-7
Order 'diode zener 15v 200mw sod-323 - BZT52C15S-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C15SDICT-ND.
DIODE ZENER 15V 200MW SOD-323 - BZT52C15S-7
Order 'diode zener 15v 200mw sod-323 - BZT52C15S-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C15SDITR-ND.
DIODE ZENER 16V 200MW SOD-323 - BZT52C16S-7
Order 'diode zener 16v 200mw sod-323 - BZT52C16S-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C16SDICT-ND.
Send this link via E-Mail
Help With This Screen