Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE ZENER 500MW 30V SOD123 - BZT52C30-7-F

Digi-Key Part Number BZT52C30-FDITR-ND
Price Break
3000
6000
12000
27000
51000
102000
Unit Price
.09000
.08500
.07750
.07250
.06650
.06250
Extended Price
270.00
510.00
930.00
1957.50
3391.50
6375.00
Manufacturer Part NumberBZT52C30-7-F
DescriptionDIODE ZENER 500MW 30V SOD123
Quantity Available 9000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBZT52C30-7-F
VendorDiodes Inc.
CategoryDiodes, Rectifiers
Mounting TypeSurface (SMD, SMT)
Package NameSOD-123
Voltage28.000 V [Min]
Voltage32.000 V [Max]
Voltage30.000 V [Typ]
Test Current2.0 mA [Nom]
Power Dissipation500.000 mW [Max]
Impedance - Resistance80.0 Ohms [Max]
Reverse Leakage Current100.00 nA @ 21.0 V
Operating Temperature-65 °C [Min]
Operating Temperature150 °C [Max]
PackagingTape & Reel, 7"
Junction to Ambient250.000 °C/W [Nom]
MarkingWQ
Output Current50.00 mA [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BZT52C30 7 F
BZT52C307F
BZT52C30 FDITR ND
BZT52C30FDITRND
BZT52C30-FDITR

BZT52C30-7-F Specification Sheet

Image of DIODE ZENER 500MW 30V SOD123 - BZT52C30-7-F

DIODE ZENER 500MW 30V SOD123 - BZT52C30-7-F (BZT52C30-FDITR-ND)

Related parts :
DIODE ZENER 500MW 30V SOD123 - BZT52C30-7-F
 Order 'diode zener 500mw 30v sod123 - BZT52C30-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C30-FDICT-ND.
DIODE ZENER 500MW 30V SOD123 - BZT52C30-7-F
 Order 'diode zener 500mw 30v sod123 - BZT52C30-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C30-FDITR-ND.
DIODE ZENER 500MW 30V SOD123 - BZT52C30-7-F
 Order 'diode zener 500mw 30v sod123 - BZT52C30-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C30-FDIDKR-ND.
DIODE ZENER 500MW 3.0V SOD123 - BZT52C3V0-7-F
 Order 'diode zener 500mw 3.0v sod123 - BZT52C3V0-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C3V0-FDICT-ND.
DIODE ZENER 500MW 3.0V SOD123 - BZT52C3V0-7-F
 Order 'diode zener 500mw 3.0v sod123 - BZT52C3V0-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C3V0-FDITR-ND.
DIODE ZENER 500MW 3.0V SOD123 - MMSZ5225B-7-F
 Order 'diode zener 500mw 3.0v sod123 - MMSZ5225B-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5225B-FDICT-ND.
DIODE ZENER 500MW 3.0V SOD123 - MMSZ5225B-7-F
 Order 'diode zener 500mw 3.0v sod123 - MMSZ5225B-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5225B-FDITR-ND.
DIODE ZENER 500MW 30V SOD123 - MMSZ5256B-7-F
 Order 'diode zener 500mw 30v sod123 - MMSZ5256B-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5256B-FDICT-ND.
DIODE ZENER 500MW 30V SOD123 - MMSZ5256B-7-F
 Order 'diode zener 500mw 30v sod123 - MMSZ5256B-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5256B-FDITR-ND.
DIODE ZENER 500MW 30V SOD123 - MMSZ5256B-7-F
 Order 'diode zener 500mw 30v sod123 - MMSZ5256B-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5256B-FDIDKR-ND.
DIODE ZENER 500MW 3.0V SOD123 - BZT52C3V0-7-F
 Order 'diode zener 500mw 3.0v sod123 - BZT52C3V0-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C3V0-FDIDKR-ND.
DIODE ZENER 500MW 3.0V SOD123 - MMSZ5225B-7-F
 Order 'diode zener 500mw 3.0v sod123 - MMSZ5225B-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMSZ5225B-FDIDKR-ND.
DIODE ZENER 500MW 10V SOD123 - BZT52C10-7-F
 Order 'diode zener 500mw 10v sod123 - BZT52C10-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C10-FDICT-ND.
DIODE ZENER 500MW 10V SOD123 - BZT52C10-7-F
 Order 'diode zener 500mw 10v sod123 - BZT52C10-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C10-FDITR-ND.
DIODE ZENER 500MW 12V SOD123 - BZT52C12-7-F
 Order 'diode zener 500mw 12v sod123 - BZT52C12-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C12-FDICT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE ZENER 500MW 30V SOD123 - BZT52C30-7-F Next: DIODE ZENER 500MW 30V SOD123 - BZT52C30-7-F