DIODE ZENER 24V 150MW SOD523 - BZT52C24T-7
| Digi-Key Part Number | BZT52C24TDITR-ND |
3000 6000 12000 27000 51000 102000 |
.08640 .08160 .07440 .06960 .06384 .06000 |
Extended Price
259.20 489.60 892.80 1879.20 3255.84 6120.00 |
| Manufacturer Part Number | BZT52C24T-7 | |||
| Description | DIODE ZENER 24V 150MW SOD523 | |||
| Quantity Available | 6000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BZT52C24T-7 |
| Vendor | Diodes Inc |
| Category | Discrete Semiconductor Products |
| Voltage - Zener (Nom) (Vz) | 24V |
| Power - Max | 150mW |
| Impedance (Max) (Zzt) | 70 Ohm |
| Voltage - Forward (Vf) (Max) @ If | 900mV @ 10mA |
| Current - Reverse Leakage @ Vr | 100nA @ 16.8V |
| Tolerance | ±5.79% |
| Mounting Type | Surface Mount |
| Package / Case | SOD-523 |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -65°C ~ 150°C |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BZT52C24T 7 BZT52C24T7 BZT52C24TDITR ND BZT52C24TDITRND BZT52C24TDITR |
BZT52C24T-7 Specification Sheet
DIODE ZENER 24V 150MW SOD523 - BZT52C24T-7 (BZT52C24TDITR-ND)
Related parts :DIODE ZENER 24V 150MW SOD523 - BZT52C24T-7
Order 'diode zener 24v 150mw sod523 - BZT52C24T-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C24TDICT-ND.
DIODE ZENER 24V 150MW SOD523 - BZT52C24T-7
Order 'diode zener 24v 150mw sod523 - BZT52C24T-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C24TDITR-ND.
DIODE ZENER 24V 150MW SOD523 - BZT52C24T-7
Order 'diode zener 24v 150mw sod523 - BZT52C24T-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C24TDIDKR-ND.
DIODE ZENER 2.4V 150MW SOD-523 - BZT52C2V4T-7
Order 'diode zener 2.4v 150mw sod-523 - BZT52C2V4T-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C2V4T-7DITR-ND.
DIODE ZENER 2.4V 150MW SOD-523 - BZT52C2V4T-7
Order 'diode zener 2.4v 150mw sod-523 - BZT52C2V4T-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C2V4T-7DICT-ND.
DIODE ZENER 2.4V 150MW SOD-523 - BZT52C2V4T-7
Order 'diode zener 2.4v 150mw sod-523 - BZT52C2V4T-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C2V4T-7DIDKR-ND.
DIODE ZENER 24V 150MW SOT-523 - BZX84C24T-7-F
Order 'diode zener 24v 150mw sot-523 - BZX84C24T-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C24T-7-F-ND.
DIODE ZENER 2.4V 150MW SOT-523 - BZX84C2V4T-7-F
Order 'diode zener 2.4v 150mw sot-523 - BZX84C2V4T-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C2V4T-7-F-ND.
DIODE ZENER 24V 150MW SOD-523 - DDZ9709T-7
Order 'diode zener 24v 150mw sod-523 - DDZ9709T-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ9709T-7-ND.
DIODE ZENER 2.4V 150MW SOT-523 - MMBZ5221BT-7-F
Order 'diode zener 2.4v 150mw sot-523 - MMBZ5221BT-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBZ5221BT-7-F-ND.
DIODE ZENER 24V 150MW SOT-523 - MMBZ5252BT-7-F
Order 'diode zener 24v 150mw sot-523 - MMBZ5252BT-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBZ5252BT-7-F-ND.
DIODE ZENER 24V 200MW SOD323 - BZT52C24S-7-F
Order 'diode zener 24v 200mw sod323 - BZT52C24S-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C24S-FDICT-ND.
DIODE ZENER 24V 200MW SOD323 - BZT52C24S-7-F
Order 'diode zener 24v 200mw sod323 - BZT52C24S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C24S-FDITR-ND.
DIODE ZENER 24V 1W POWERDI123 - DFLZ24-7
Order 'diode zener 24v 1w powerdi123 - DFLZ24-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLZ24DICT-ND.
DIODE ZENER 24V 1W POWERDI123 - DFLZ24-7
Order 'diode zener 24v 1w powerdi123 - DFLZ24-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DFLZ24DITR-ND.
Send this link via E-Mail
Help With This Screen
