DIODE ZENER 150MW 16V SOD523 - BZT52C16T-7 - Diodes, Rectifiers
| Digi-Key Part Number | BZT52C16TDICT-ND |
1 10 100 250 500 1000 |
.46000 .32200 .21120 .15840 .14400 .11520 |
Extended Price
0.46 3.22 21.12 39.60 72.00 115.20 |
| Manufacturer Part Number | BZT52C16T-7 | |||
| Description | DIODE ZENER 150MW 16V SOD523 | |||
| Quantity Available | 1127 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BZT52C16T-7 |
| Vendor | Diodes Inc. |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOD-523 |
| Voltage | 15.300 V [Min] |
| Voltage | 17.100 V [Max] |
| Voltage | 16.000 V [Typ] |
| Test Current | 5.0 mA [Nom] |
| Power Dissipation | 150.000 mW [Max] |
| Impedance - Resistance | 40.0 Ohms [Max] |
| Reverse Leakage Current | 100.00 nA @ 11.2 V |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Cut Tape |
| Junction to Ambient | 833.000 °C/W [Nom] |
| Forward Voltage (Vf) | 900.00 mV @ 10.0 mA |
| Marking | WK |
| Output Current | 50.00 mA [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BZT52C16T 7 BZT52C16T7 BZT52C16TDICT ND BZT52C16TDICTND BZT52C16TDICT |
BZT52C16T-7 Specification Sheet
DIODE ZENER 150MW 16V SOD523 - BZT52C16T-7 (BZT52C16TDICT-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE ZENER 150MW 16V SOD523 - BZT52C16T-7
Order 'diode zener 150mw 16v sod523 - BZT52C16T-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C16TDICT-ND.
DIODE ZENER 150MW 16V SOD523 - BZT52C16T-7
Order 'diode zener 150mw 16v sod523 - BZT52C16T-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C16TDITR-ND.
DIODE ZENER 150MW 16V SOD523 - BZT52C16T-7
Order 'diode zener 150mw 16v sod523 - BZT52C16T-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C16TDIDKR-ND.
DIODE ZENER 150MW 13V SOD523 - BZT52C13T-7
Order 'diode zener 150mw 13v sod523 - BZT52C13T-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C13TDICT-ND.
DIODE ZENER 150MW 13V SOD523 - BZT52C13T-7
Order 'diode zener 150mw 13v sod523 - BZT52C13T-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C13TDITR-ND.
DIODE ZENER 150MW 15V SOD523 - BZT52C15T-7
Order 'diode zener 150mw 15v sod523 - BZT52C15T-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C15TDICT-ND.
DIODE ZENER 150MW 15V SOD523 - BZT52C15T-7
Order 'diode zener 150mw 15v sod523 - BZT52C15T-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C15TDITR-ND.
DIODE ZENER 150MW 24V SOD523 - BZT52C24T-7
Order 'diode zener 150mw 24v sod523 - BZT52C24T-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C24TDICT-ND.
DIODE ZENER 150MW 24V SOD523 - BZT52C24T-7
Order 'diode zener 150mw 24v sod523 - BZT52C24T-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C24TDITR-ND.
DIODE ZENER 150MW 5.6V SOD523 - BZT52C5V6T-7
Order 'diode zener 150mw 5.6v sod523 - BZT52C5V6T-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C5V6TDICT-ND.
DIODE ZENER 150MW 5.6V SOD523 - BZT52C5V6T-7
Order 'diode zener 150mw 5.6v sod523 - BZT52C5V6T-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C5V6TDITR-ND.
DIODE ZENER 150MW 6.8V SOD523 - BZT52C6V8T-7
Order 'diode zener 150mw 6.8v sod523 - BZT52C6V8T-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C6V8TDICT-ND.
DIODE ZENER 150MW 6.8V SOD523 - BZT52C6V8T-7
Order 'diode zener 150mw 6.8v sod523 - BZT52C6V8T-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C6V8TDITR-ND.
DIODE ZENER 150MW 9.1V SOD523 - BZT52C9V1T-7
Order 'diode zener 150mw 9.1v sod523 - BZT52C9V1T-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C9V1TDICT-ND.
DIODE ZENER 150MW 9.1V SOD523 - BZT52C9V1T-7
Order 'diode zener 150mw 9.1v sod523 - BZT52C9V1T-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C9V1TDITR-ND.
Send this link via E-Mail
Help With This Screen