DIODE ZENER 200MW 16V SOD323 - BZT52C16S-TP - Diodes, Rectifiers
| Digi-Key Part Number | BZT52C16S-TP-ND |
3000 |
.08000 |
Extended Price
240.00 |
| Manufacturer Part Number | BZT52C16S-TP | |||
| Description | DIODE ZENER 200MW 16V SOD323 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BZT52C16S-TP |
| Vendor | Micro Commercial Components (MCC) |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOD-323 |
| Voltage | 15.300 V [Min] |
| Voltage | 17.100 V [Max] |
| Voltage | 16.000 V [Typ] |
| Test Current | 5.0 mA [Nom] |
| Power Dissipation | 200.000 mW [Max] |
| Impedance - Resistance | 40.0 Ohms [Max] |
| Reverse Leakage Current | 100.00 nA @ 11.2 V |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 175 °C [Max] |
| Packaging | Tape & Reel |
| Junction to Ambient | 305.000 °C/W [Nom] |
| Forward Voltage (Vf) | 900.00 mV @ 10.0 mA |
| Marking | WK |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BZT52C16S TP BZT52C16STP |
BZT52C16S-TP Specification Sheet
DIODE ZENER 200MW 16V SOD323 - BZT52C16S-TP (BZT52C16S-TP-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE ZENER 200MW 16V SOD323 - BZT52C16S-TP
Order 'diode zener 200mw 16v sod323 - BZT52C16S-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BZT52C16S-TP-ND.
DIODE ZENER 200MW 10V SOD323 - BZT52C10S-TP
Order 'diode zener 200mw 10v sod323 - BZT52C10S-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BZT52C10S-TP-ND.
DIODE ZENER 200MW 11V SOD323 - BZT52C11S-TP
Order 'diode zener 200mw 11v sod323 - BZT52C11S-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BZT52C11S-TP-ND.
DIODE ZENER 200MW 12V SOD323 - BZT52C12S-TP
Order 'diode zener 200mw 12v sod323 - BZT52C12S-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BZT52C12S-TP-ND.
DIODE ZENER 200MW 13V SOD323 - BZT52C13S-TP
Order 'diode zener 200mw 13v sod323 - BZT52C13S-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BZT52C13S-TP-ND.
DIODE ZENER 200MW 15V SOD323 - BZT52C15S-TP
Order 'diode zener 200mw 15v sod323 - BZT52C15S-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BZT52C15S-TP-ND.
DIODE ZENER 500MW 16V SOD123 - BZT52C16-TP
Order 'diode zener 500mw 16v sod123 - BZT52C16-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BZT52C16-TP-ND.
DIODE ZENER 200MW 18V SOD323 - BZT52C18S-TP
Order 'diode zener 200mw 18v sod323 - BZT52C18S-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BZT52C18S-TP-ND.
DIODE ZENER 200MW 20V SOD323 - BZT52C20S-TP
Order 'diode zener 200mw 20v sod323 - BZT52C20S-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BZT52C20S-TP-ND.
DIODE ZENER 200MW 22V SOD323 - BZT52C22S-TP
Order 'diode zener 200mw 22v sod323 - BZT52C22S-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BZT52C22S-TP-ND.
DIODE ZENER 200MW 24V SOD323 - BZT52C24S-TP
Order 'diode zener 200mw 24v sod323 - BZT52C24S-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BZT52C24S-TP-ND.
DIODE ZENER 200MW 27V SOD323 - BZT52C27S-TP
Order 'diode zener 200mw 27v sod323 - BZT52C27S-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BZT52C27S-TP-ND.
DIODE ZENER 200MW 2.4V SOD323 - BZT52C2V4S-TP
Order 'diode zener 200mw 2.4v sod323 - BZT52C2V4S-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BZT52C2V4S-TP-ND.
DIODE ZENER 200MW 2.7V SOD323 - BZT52C2V7S-TP
Order 'diode zener 200mw 2.7v sod323 - BZT52C2V7S-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BZT52C2V7S-TP-ND.
DIODE ZENER 200MW 30V SOD323 - BZT52C30S-TP
Order 'diode zener 200mw 30v sod323 - BZT52C30S-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BZT52C30S-TP-ND.
Send this link via E-Mail
Help With This Screen