DIODE ZENER 200MW 15V SOD323 - BZT52C15S-7-F - Diodes, Rectifiers
| Digi-Key Part Number | BZT52C15S-FDITR-ND |
3000 6000 12000 27000 51000 102000 |
.09900 .09350 .08525 .07975 .07315 .06875 |
Extended Price
297.00 561.00 1023.00 2153.25 3730.65 7012.50 |
| Manufacturer Part Number | BZT52C15S-7-F | |||
| Description | DIODE ZENER 200MW 15V SOD323 | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BZT52C15S-7-F |
| Vendor | Diodes Inc. |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOD-323 |
| Voltage | 13.800 V [Min] |
| Voltage | 15.600 V [Max] |
| Voltage | 15.000 V [Typ] |
| Test Current | 5.0 mA [Nom] |
| Power Dissipation | 200.000 mW [Max] |
| Impedance - Resistance | 30.0 Ohms [Max] |
| Reverse Leakage Current | 100.00 nA @ 10.5 V |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Tape & Reel, 7" |
| Junction to Ambient | 625.000 °C/W [Nom] |
| Marking | WJ |
| Output Current | 50.00 mA [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BZT52C15S 7 F BZT52C15S7F BZT52C15S FDITR ND BZT52C15SFDITRND BZT52C15S-FDITR |
BZT52C15S-7-F Specification Sheet
DIODE ZENER 200MW 15V SOD323 - BZT52C15S-7-F (BZT52C15S-FDITR-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE ZENER 200MW 15V SOD323 - BZT52C15S-7-F
Order 'diode zener 200mw 15v sod323 - BZT52C15S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C15S-FDICT-ND.
DIODE ZENER 200MW 15V SOD323 - BZT52C15S-7-F
Order 'diode zener 200mw 15v sod323 - BZT52C15S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C15S-FDITR-ND.
DIODE ZENER 200MW 15V SOD323 - BZT52C15S-7-F
Order 'diode zener 200mw 15v sod323 - BZT52C15S-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C15S-FDIDKR-ND.
DIODE ZENER 200MW 15V SOD323 - MMSZ5245BS-7-F
Order 'diode zener 200mw 15v sod323 - MMSZ5245BS-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5245BS-FDICT-ND.
DIODE ZENER 200MW 15V SOD323 - MMSZ5245BS-7-F
Order 'diode zener 200mw 15v sod323 - MMSZ5245BS-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5245BS-FDITR-ND.
DIODE ZENER 200MW 15V SOD323 - MMSZ5245BS-7-F
Order 'diode zener 200mw 15v sod323 - MMSZ5245BS-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMSZ5245BS-FDIDKR-ND.
DIODE ZENER 200MW 10V SOD323 - BZT52C10S-7-F
Order 'diode zener 200mw 10v sod323 - BZT52C10S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C10S-FDICT-ND.
DIODE ZENER 200MW 10V SOD323 - BZT52C10S-7-F
Order 'diode zener 200mw 10v sod323 - BZT52C10S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C10S-FDITR-ND.
DIODE ZENER 200MW 11V SOD323 - BZT52C11S-7-F
Order 'diode zener 200mw 11v sod323 - BZT52C11S-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C11S-FDICT-ND.
DIODE ZENER 200MW 11V SOD323 - BZT52C11S-7-F
Order 'diode zener 200mw 11v sod323 - BZT52C11S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C11S-FDITR-ND.
DIODE ZENER 500MW 15V SOD123 - BZT52C15-7-F
Order 'diode zener 500mw 15v sod123 - BZT52C15-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C15-FDICT-ND.
DIODE ZENER 500MW 15V SOD123 - BZT52C15-7-F
Order 'diode zener 500mw 15v sod123 - BZT52C15-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C15-FDITR-ND.
DIODE ZENER 200MW 16V SOD323 - BZT52C16S-7-F
Order 'diode zener 200mw 16v sod323 - BZT52C16S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C16S-FDICT-ND.
DIODE ZENER 200MW 16V SOD323 - BZT52C16S-7-F
Order 'diode zener 200mw 16v sod323 - BZT52C16S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C16S-FDITR-ND.
DIODE ZENER 200MW 18V SOD323 - BZT52C18S-7-F
Order 'diode zener 200mw 18v sod323 - BZT52C18S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C18S-FDICT-ND.
Send this link via E-Mail
Help With This Screen