DIODE ZENER 200MW 10V SOD323 - BZT52C10S-7-F
| Digi-Key Part Number | BZT52C10S-FDICT-ND |
1 10 100 250 500 1000 |
.52000 .36900 .24200 .18152 .16500 .13200 |
Extended Price
0.52 3.69 24.20 45.38 82.50 132.00 |
| Manufacturer Part Number | BZT52C10S-7-F | |||
| Description | DIODE ZENER 200MW 10V SOD323 | |||
| Quantity Available | 463 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BZT52C10S-7-F |
| Vendor | Diodes Inc. |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOD-323 |
| Voltage | 9.400 V [Min] |
| Voltage | 10.600 V [Max] |
| Voltage | 10.000 V [Typ] |
| Test Current | 5.0 mA [Nom] |
| Power Dissipation | 200.000 mW [Max] |
| Impedance - Resistance | 20.0 Ohms [Max] |
| Reverse Leakage Current | 200.00 nA @ 7.0 V |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Cut Tape |
| Junction to Ambient | 625.000 °C/W [Nom] |
| Marking | WF |
| Output Current | 50.00 mA [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BZT52C10S 7 F BZT52C10S7F BZT52C10S FDICT ND BZT52C10SFDICTND BZT52C10S-FDICT |
BZT52C10S-7-F Specification Sheet
DIODE ZENER 200MW 10V SOD323 - BZT52C10S-7-F (BZT52C10S-FDICT-ND)
Related parts :DIODE ZENER 200MW 10V SOD323 - BZT52C10S-7-F
Order 'diode zener 200mw 10v sod323 - BZT52C10S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C10S-FDICT-ND.
DIODE ZENER 200MW 10V SOD323 - BZT52C10S-7-F
Order 'diode zener 200mw 10v sod323 - BZT52C10S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C10S-FDITR-ND.
DIODE ZENER 200MW 10V SOD323 - BZT52C10S-7-F
Order 'diode zener 200mw 10v sod323 - BZT52C10S-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C10S-FDIDKR-ND.
DIODE ZENER 500MW 10V SOD123 - BZT52C10-7-F
Order 'diode zener 500mw 10v sod123 - BZT52C10-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C10-FDICT-ND.
DIODE ZENER 500MW 10V SOD123 - BZT52C10-7-F
Order 'diode zener 500mw 10v sod123 - BZT52C10-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C10-FDITR-ND.
DIODE ZENER 200MW 11V SOD323 - BZT52C11S-7-F
Order 'diode zener 200mw 11v sod323 - BZT52C11S-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C11S-FDICT-ND.
DIODE ZENER 200MW 11V SOD323 - BZT52C11S-7-F
Order 'diode zener 200mw 11v sod323 - BZT52C11S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C11S-FDITR-ND.
DIODE ZENER 200MW 15V SOD323 - BZT52C15S-7-F
Order 'diode zener 200mw 15v sod323 - BZT52C15S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C15S-FDICT-ND.
DIODE ZENER 200MW 15V SOD323 - BZT52C15S-7-F
Order 'diode zener 200mw 15v sod323 - BZT52C15S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C15S-FDITR-ND.
DIODE ZENER 200MW 16V SOD323 - BZT52C16S-7-F
Order 'diode zener 200mw 16v sod323 - BZT52C16S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C16S-FDICT-ND.
DIODE ZENER 200MW 16V SOD323 - BZT52C16S-7-F
Order 'diode zener 200mw 16v sod323 - BZT52C16S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C16S-FDITR-ND.
DIODE ZENER 200MW 18V SOD323 - BZT52C18S-7-F
Order 'diode zener 200mw 18v sod323 - BZT52C18S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C18S-FDICT-ND.
DIODE ZENER 200MW 18V SOD323 - BZT52C18S-7-F
Order 'diode zener 200mw 18v sod323 - BZT52C18S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C18S-FDITR-ND.
DIODE ZENER 200MW 20V SOD323 - BZT52C20S-7-F
Order 'diode zener 200mw 20v sod323 - BZT52C20S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C20S-FDICT-ND.
DIODE ZENER 200MW 20V SOD323 - BZT52C20S-7-F
Order 'diode zener 200mw 20v sod323 - BZT52C20S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C20S-FDITR-ND.
Send this link via E-Mail
Help With This Screen