DIODE ZENER 10V 500MW SOD-123 - BZT52C10-7 - Diodes, Rectifiers
| Digi-Key Part Number | BZT52C10-7DITR-ND |
30000 |
.07250 |
Extended Price
2175.00 |
| Manufacturer Part Number | BZT52C10-7 | |||
| Description | DIODE ZENER 10V 500MW SOD-123 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | BZT52C10-7 |
| Vendor | Diodes Inc. |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOD-123 |
| Voltage | 9.400 V [Min] |
| Voltage | 10.600 V [Max] |
| Voltage | 10.000 V [Typ] |
| Test Current | 5.0 mA [Nom] |
| Power Dissipation | 500.000 mW [Max] |
| Impedance - Resistance | 20.0 Ohms [Max] |
| Reverse Leakage Current | 200.00 nA @ 7.0 V |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Tape & Reel, 7" |
| Junction to Ambient | 250.000 °C/W [Nom] |
| Marking | WF |
| Output Current | 50.00 mA [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BZT52C10 7 BZT52C107 BZT52C10 7DITR ND BZT52C107DITRND BZT52C10-7DITR |
BZT52C10-7 Specification Sheet
DIODE ZENER 10V 500MW SOD-123 - BZT52C10-7 (BZT52C10-7DITR-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE ZENER 10V 500MW SOD-123 - BZT52C10-7
Order 'diode zener 10v 500mw sod-123 - BZT52C10-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C10-7DICT-ND.
DIODE ZENER 10V 500MW SOD-123 - BZT52C10-7
Order 'diode zener 10v 500mw sod-123 - BZT52C10-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C10-7DITR-ND.
DIODE ZENER 10V 500MW SOD-123 - BZT52C10-13
Order 'diode zener 10v 500mw sod-123 - BZT52C10-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C10-13DITR-ND.
DIODE ZENER 10V 500MW SOD-123 - MMSZ5240B-7
Order 'diode zener 10v 500mw sod-123 - MMSZ5240B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5240BDICT-ND.
DIODE ZENER 10V 500MW SOD-123 - MMSZ5240B-7
Order 'diode zener 10v 500mw sod-123 - MMSZ5240B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5240BDITR-ND.
DIODE ZENER 10V 200MW SOD-323 - BZT52C10S-7
Order 'diode zener 10v 200mw sod-323 - BZT52C10S-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C10SDICT-ND.
DIODE ZENER 10V 200MW SOD-323 - BZT52C10S-7
Order 'diode zener 10v 200mw sod-323 - BZT52C10S-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C10SDITR-ND.
DIODE ZENER 11V 500MW SOD-123 - BZT52C11-7
Order 'diode zener 11v 500mw sod-123 - BZT52C11-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C11-7DICT-ND.
DIODE ZENER 11V 500MW SOD-123 - BZT52C11-7
Order 'diode zener 11v 500mw sod-123 - BZT52C11-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C11-7DITR-ND.
DIODE ZENER 12V 500MW SOD-123 - BZT52C12-7
Order 'diode zener 12v 500mw sod-123 - BZT52C12-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C12-7DICT-ND.
DIODE ZENER 12V 500MW SOD-123 - BZT52C12-7
Order 'diode zener 12v 500mw sod-123 - BZT52C12-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C12-7DITR-ND.
DIODE ZENER 13V 500MW SOD-123 - BZT52C13-7
Order 'diode zener 13v 500mw sod-123 - BZT52C13-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C13-7DICT-ND.
DIODE ZENER 13V 500MW SOD-123 - BZT52C13-7
Order 'diode zener 13v 500mw sod-123 - BZT52C13-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C13-7DITR-ND.
DIODE ZENER 15V 500MW SOD-123 - BZT52C15-7
Order 'diode zener 15v 500mw sod-123 - BZT52C15-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C15-7DICT-ND.
DIODE ZENER 15V 500MW SOD-123 - BZT52C15-7
Order 'diode zener 15v 500mw sod-123 - BZT52C15-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C15-7DITR-ND.
Send this link via E-Mail
Help With This Screen