DIODE ZENER 200MW 13V 1005 - CZRF52C13 - Discrete Semiconductor Products
| Digi-Key Part Number | 641-1071-6-ND |
1 10 100 250 500 1000 |
.39000 .26300 .18200 .13124 .09800 .08050 |
Extended Price
0.39 2.63 18.20 32.81 49.00 80.50 |
| Manufacturer Part Number | CZRF52C13 | |||
| Description | DIODE ZENER 200MW 13V 1005 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CZRF52C13 |
| Vendor | Comchip Technology (VA) |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Zener |
| Voltage - Rated | 13V |
| Power (Watts) | 200mW |
| Package / Case | SOD-323F (1005, 2512 Metric) |
| Packaging | Digi-ReelĀ® |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CZRF52C13 CZRF52C13 641 1071 6 ND 64110716ND 641-1071-6 |
CZRF52C13 Specification Sheet
DIODE ZENER 200MW 13V 1005 - CZRF52C13 (641-1071-6-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE ZENER 200MW 13V 1005 - CZRF52C13
Order 'diode zener 200mw 13v 1005 - CZRF52C13' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1071-1-ND.
DIODE ZENER 200MW 13V 1005 - CZRF52C13
Order 'diode zener 200mw 13v 1005 - CZRF52C13' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1071-6-ND.
DIODE ZENER 200MW 13V 1005 - CZRF52C13
Order 'diode zener 200mw 13v 1005 - CZRF52C13' online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1071-2-ND.
DIODE ZENER 200MW 2V 1005 - CZRF52C2
Order 'diode zener 200mw 2v 1005 - CZRF52C2' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1051-1-ND.
DIODE ZENER 200MW 2V 1005 - CZRF52C2
Order 'diode zener 200mw 2v 1005 - CZRF52C2' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1051-6-ND.
DIODE ZENER 200MW 2.2V 1005 - CZRF52C2V2
Order 'diode zener 200mw 2.2v 1005 - CZRF52C2V2' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1052-1-ND.
DIODE ZENER 200MW 2.2V 1005 - CZRF52C2V2
Order 'diode zener 200mw 2.2v 1005 - CZRF52C2V2' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1052-6-ND.
DIODE ZENER 200MW 2.4V 1005 - CZRF52C2V4
Order 'diode zener 200mw 2.4v 1005 - CZRF52C2V4' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1053-1-ND.
DIODE ZENER 200MW 2.4V 1005 - CZRF52C2V4
Order 'diode zener 200mw 2.4v 1005 - CZRF52C2V4' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1053-6-ND.
DIODE ZENER 200MW 2.7V 1005 - CZRF52C2V7
Order 'diode zener 200mw 2.7v 1005 - CZRF52C2V7' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1054-1-ND.
DIODE ZENER 200MW 2.7V 1005 - CZRF52C2V7
Order 'diode zener 200mw 2.7v 1005 - CZRF52C2V7' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1054-6-ND.
DIODE ZENER 200MW 3V 1005 - CZRF52C3
Order 'diode zener 200mw 3v 1005 - CZRF52C3' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1055-1-ND.
DIODE ZENER 200MW 3V 1005 - CZRF52C3
Order 'diode zener 200mw 3v 1005 - CZRF52C3' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1055-6-ND.
DIODE ZENER 200MW 3.3V 1005 - CZRF52C3V3
Order 'diode zener 200mw 3.3v 1005 - CZRF52C3V3' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1056-1-ND.
DIODE ZENER 200MW 3.3V 1005 - CZRF52C3V3
Order 'diode zener 200mw 3.3v 1005 - CZRF52C3V3' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1056-6-ND.
Send this link via E-Mail
Help With This Screen