DIODE ZENER 200MW 13V 1005 - CZRF52C13
| Digi-Key Part Number | 641-1071-1-ND |
1 10 100 250 500 1000 |
.39000 .26300 .18200 .13124 .09800 .08050 |
Extended Price
0.39 2.63 18.20 32.81 49.00 80.50 |
| Manufacturer Part Number | CZRF52C13 | |||
| Description | DIODE ZENER 200MW 13V 1005 | |||
| Quantity Available | 3685 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CZRF52C13 |
| Vendor | Comchip Technology |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOD-323 |
| Package Name | SOD-323F |
| Package Name | 1005 (2512) |
| Voltage | 12.350 V [Min] |
| Voltage | 13.650 V [Max] |
| Voltage | 13.000 V [Typ] |
| Test Current | 5.0 mA [Nom] |
| Power Dissipation | 200.000 mW [Max] |
| Impedance - Resistance | 25.0 Ohms [Max] |
| Reverse Leakage Current | 100.00 nA @ 10.0 V |
| Packaging | Cut Tape |
| Forward Voltage (Vf) | 900.00 mV @ 10.0 mA |
| Output Current | 500.00 mA [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CZRF52C13 CZRF52C13 641 1071 1 ND 64110711ND 641-1071-1 |
CZRF52C13 Specification Sheet
DIODE ZENER 200MW 13V 1005 - CZRF52C13 (641-1071-1-ND)
Related parts :DIODE ZENER 200MW 13V 1005 - CZRF52C13
Order 'diode zener 200mw 13v 1005 - CZRF52C13' online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1071-1-ND.
DIODE ZENER 200MW 13V 1005 - CZRF52C13
Order 'diode zener 200mw 13v 1005 - CZRF52C13' online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1071-2-ND.
DIODE ZENER 200MW 13V 1005 - CZRF52C13
Order 'diode zener 200mw 13v 1005 - CZRF52C13' online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1071-6-ND.
DIODE ZENER 200MW 2V 1005 - CZRF52C2
Order 'diode zener 200mw 2v 1005 - CZRF52C2' online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1051-1-ND.
DIODE ZENER 200MW 2V 1005 - CZRF52C2
Order 'diode zener 200mw 2v 1005 - CZRF52C2' online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1051-2-ND.
DIODE ZENER 200MW 2V 1005 - CZRF52C2
Order 'diode zener 200mw 2v 1005 - CZRF52C2' online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1051-6-ND.
DIODE ZENER 200MW 2.2V 1005 - CZRF52C2V2
Order 'diode zener 200mw 2.2v 1005 - CZRF52C2V2' online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1052-1-ND.
DIODE ZENER 200MW 2.2V 1005 - CZRF52C2V2
Order 'diode zener 200mw 2.2v 1005 - CZRF52C2V2' online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1052-2-ND.
DIODE ZENER 200MW 2.2V 1005 - CZRF52C2V2
Order 'diode zener 200mw 2.2v 1005 - CZRF52C2V2' online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1052-6-ND.
DIODE ZENER 200MW 2.4V 1005 - CZRF52C2V4
Order 'diode zener 200mw 2.4v 1005 - CZRF52C2V4' online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1053-1-ND.
DIODE ZENER 200MW 2.4V 1005 - CZRF52C2V4
Order 'diode zener 200mw 2.4v 1005 - CZRF52C2V4' online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1053-2-ND.
DIODE ZENER 200MW 2.4V 1005 - CZRF52C2V4
Order 'diode zener 200mw 2.4v 1005 - CZRF52C2V4' online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1053-6-ND.
DIODE ZENER 200MW 2.7V 1005 - CZRF52C2V7
Order 'diode zener 200mw 2.7v 1005 - CZRF52C2V7' online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1054-1-ND.
DIODE ZENER 200MW 2.7V 1005 - CZRF52C2V7
Order 'diode zener 200mw 2.7v 1005 - CZRF52C2V7' online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1054-2-ND.
DIODE ZENER 200MW 2.7V 1005 - CZRF52C2V7
Order 'diode zener 200mw 2.7v 1005 - CZRF52C2V7' online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1054-6-ND.
Send this link via E-Mail
Help With This Screen