Diode - Zener - Single Discrete Semiconductor Product 500nA @ 3.5V 6.8V 310mW NXP Semiconductors Surface Mount PZU6.8B2,115
DIODE ZENER 6.8V 310MW SOD323F - PZU6.8B2,115 - Discrete Semiconductor Products
| Digi-Key Part Number | 568-3932-2-ND |
6000 |
.07650 |
Extended Price
459.00 |
| Manufacturer Part Number | PZU6.8B2,115 | |||
| Description | DIODE ZENER 6.8V 310MW SOD323F | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PZU6.8B2,115 |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Voltage - Zener (Nom) (Vz) | 6.8V |
| Power - Max | 310mW |
| Impedance (Max) (Zzt) | 20 Ohm |
| Voltage - Forward (Vf) (Max) @ If | 1.1V @ 100mA |
| Current - Reverse Leakage @ Vr | 500nA @ 3.5V |
| Tolerance | ±2% |
| Mounting Type | Surface Mount |
| Package / Case | SC-90, SOD-323F |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -65°C ~ 150°C |
| Drawing Number | 568; SOD-323F; ; |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PZU6 8B2,115 PZU68B2,115 568 3932 2 ND 56839322ND 568-3932-2 |
PZU6.8B2,115 Specification Sheet
DIODE ZENER 6.8V 310MW SOD323F - PZU6.8B2,115 (568-3932-2-ND) - Discrete Semiconductor Products
Related parts Diode - Zener - Single Discrete Semiconductor Product 500nA @ 3.5V 6.8V 310mW NXP Semiconductors Surface Mount PZU6.8B2,115Diode - Zener - Single Discrete Semiconductor Product 500nA @ 3.5V 6.8V 310mW NXP Semiconductors (VA) Surface Mount PZU6.8B2,115
Order 'diode zener 6.8v 310mw sod323f - PZU6.8B2,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3932-1-ND.
Diode - Zener - Single Discrete Semiconductor Product 500nA @ 3.5V 6.8V 310mW NXP Semiconductors Surface Mount PZU6.8B2,115
Order 'diode zener 6.8v 310mw sod323f - PZU6.8B2,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3932-2-ND.
Diode - Zener - Single Discrete Semiconductor Product 500nA @ 3.5V 6.8V 310mW NXP Semiconductors (VA) Surface Mount PZU6.8B2,115
Order 'diode zener 6.8v 310mw sod323f - PZU6.8B2,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3932-6-ND.
Diode - Zener - Single Discrete Semiconductor Product 500nA @ 3.5V 6.8V 310mW NXP Semiconductors (VA) Surface Mount PZU6.8B,115
Order 'diode zener 6.8v 310mw sod323f - PZU6.8B,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3930-1-ND.
Diode - Zener - Single Discrete Semiconductor Product 500nA @ 3.5V 6.8V 310mW NXP Semiconductors Surface Mount PZU6.8B,115
Order 'diode zener 6.8v 310mw sod323f - PZU6.8B,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3930-2-ND.
Diode - Zener - Single Discrete Semiconductor Product 500nA @ 3.5V 6.8V 310mW NXP Semiconductors (VA) Surface Mount PZU6.8B,115
Order 'diode zener 6.8v 310mw sod323f - PZU6.8B,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3930-6-ND.
Diode - Zener - Single Discrete Semiconductor Product 500nA @ 3.5V 6.8V 310mW NXP Semiconductors (VA) Surface Mount PZU6.8B1,115
Order 'diode zener 6.8v 310mw sod323f - PZU6.8B1,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3931-1-ND.
Diode - Zener - Single Discrete Semiconductor Product 500nA @ 3.5V 6.8V 310mW NXP Semiconductors Surface Mount PZU6.8B1,115
Order 'diode zener 6.8v 310mw sod323f - PZU6.8B1,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3931-2-ND.
Diode - Zener - Single Discrete Semiconductor Product 500nA @ 3.5V 6.8V 310mW NXP Semiconductors (VA) Surface Mount PZU6.8B1,115
Order 'diode zener 6.8v 310mw sod323f - PZU6.8B1,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3931-6-ND.
Diode - Zener - Single Discrete Semiconductor Product 500nA @ 3.5V 6.8V 310mW NXP Semiconductors (VA) Surface Mount PZU6.8B3,115
Order 'diode zener 6.8v 310mw sod323f - PZU6.8B3,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3933-1-ND.
Diode - Zener - Single Discrete Semiconductor Product 500nA @ 3.5V 6.8V 310mW NXP Semiconductors Surface Mount PZU6.8B3,115
Order 'diode zener 6.8v 310mw sod323f - PZU6.8B3,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3933-2-ND.
Diode - Zener - Single Discrete Semiconductor Product 500nA @ 3.5V 6.8V 310mW NXP Semiconductors (VA) Surface Mount PZU6.8B3,115
Order 'diode zener 6.8v 310mw sod323f - PZU6.8B3,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3933-6-ND.
Diode - Zener - Single Discrete Semiconductor Product 200nA @ 75V 100V 310mW NXP Semiconductors Surface Mount BZX100A,115
Order 'diode zener 100v 310mw sod323f - BZX100A,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX100A,115-ND.
Diode - Zener - Single Discrete Semiconductor Product 100nA @ 7V 10V 310mW NXP Semiconductors (VA) Surface Mount PZU10B,115
Order 'diode zener 10v 310mw sod323f - PZU10B,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3849-1-ND.
Diode - Zener - Single Discrete Semiconductor Product 100nA @ 7V 10V 310mW NXP Semiconductors Surface Mount PZU10B,115
Order 'diode zener 10v 310mw sod323f - PZU10B,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3849-2-ND.
Options for Diode - Zener - Single Discrete Semiconductor Product 500nA @ 3.5V 6.8V 310mW NXP Semiconductors Surface Mount PZU6.8B2,115
Send this link via E-Mail
Help With This Screen
