DIODE ZENER 5.6V 310MW SOD323F - PZU5.6B T/R - Diodes, Rectifiers
| Digi-Key Part Number | 568-3922-2-ND |
3000 6000 12000 24000 51000 99000 |
.07800 .07020 .06240 .05850 .05187 .04875 |
Extended Price
234.00 421.20 748.80 1404.00 2645.37 4826.25 |
| Manufacturer Part Number | PZU5.6B T/R | |||
| Description | DIODE ZENER 5.6V 310MW SOD323F | |||
| Quantity Available | 9000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PZU5.6B T/R |
| Vendor | NXP Semiconductors (founded by Philips) |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOD-323F |
| Voltage | 5.310 V [Min] |
| Voltage | 5.920 V [Max] |
| Test Current | 5.0 mA [Nom] |
| Power Dissipation | 310.000 mW [Max] |
| Impedance - Resistance | 40.0 Ohms [Max] |
| Reverse Leakage Current | 1.00 µA @ 2.5 V |
| Packaging | Tape & Reel |
| Forward Voltage (Vf) | 1.10 V @ 200.0 mA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PZU5 6B T R PZU56B TR 568 3922 2 ND 56839222ND 568-3922-2 |
PZU5.6B T/R Specification Sheet
DIODE ZENER 5.6V 310MW SOD323F - PZU5.6B T/R (568-3922-2-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE ZENER 500MW 3.3V 5% SOD80C - BZV55-C3V3 T/R
Order 'diode zener 500mw 3.3v 5% sod80c - BZV55-C3V3 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-C3V3 T/R-ND.
DIODE ZENER 400MW 30V 5% SOD110 - BZX284-C30 T/R
Order 'diode zener 400mw 30v 5% sod110 - BZX284-C30 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX284-C30 T/R-ND.
DIODE ZENER 250MW 10V 5% SOT23 - BZX84-C10 T/R
Order 'diode zener 250mw 10v 5% sot23 - BZX84-C10 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1673-1-ND.
DIODE ZENER 250MW 10V 5% SOT23 - BZX84-C10 T/R
Order 'diode zener 250mw 10v 5% sot23 - BZX84-C10 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1673-2-ND.
DIODE ZENER 250MW 12V 5% SOT23 - BZX84-C12 T/R
Order 'diode zener 250mw 12v 5% sot23 - BZX84-C12 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1674-1-ND.
DIODE ZENER 250MW 12V 5% SOT23 - BZX84-C12 T/R
Order 'diode zener 250mw 12v 5% sot23 - BZX84-C12 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1674-2-ND.
DIODE ZENER 250MW 3.3V 5% SOT23 - BZX84-C3V3 T/R
Order 'diode zener 250mw 3.3v 5% sot23 - BZX84-C3V3 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1675-1-ND.
DIODE ZENER 250MW 3.3V 5% SOT23 - BZX84-C3V3 T/R
Order 'diode zener 250mw 3.3v 5% sot23 - BZX84-C3V3 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1675-2-ND.
DIODE ZENER 250MW 4.7V 5% SOT23 - BZX84-C4V7 T/R
Order 'diode zener 250mw 4.7v 5% sot23 - BZX84-C4V7 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1676-1-ND.
DIODE ZENER 250MW 4.7V 5% SOT23 - BZX84-C4V7 T/R
Order 'diode zener 250mw 4.7v 5% sot23 - BZX84-C4V7 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1676-2-ND.
DIODE ZENER 250MW 5.1V 5% SOT23 - BZX84-C5V1 T/R
Order 'diode zener 250mw 5.1v 5% sot23 - BZX84-C5V1 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1677-1-ND.
DIODE ZENER 250MW 5.1V 5% SOT23 - BZX84-C5V1 T/R
Order 'diode zener 250mw 5.1v 5% sot23 - BZX84-C5V1 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1677-2-ND.
DIODE ZENER 250MW 5.6V 5% SOT23 - BZX84-C5V6 T/R
Order 'diode zener 250mw 5.6v 5% sot23 - BZX84-C5V6 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1678-1-ND.
DIODE ZENER 250MW 5.6V 5% SOT23 - BZX84-C5V6 T/R
Order 'diode zener 250mw 5.6v 5% sot23 - BZX84-C5V6 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1678-2-ND.
DIODE ZENER 250MW 6.2V 5% SOT23 - BZX84-C6V2 T/R
Order 'diode zener 250mw 6.2v 5% sot23 - BZX84-C6V2 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1679-1-ND.
Send this link via E-Mail
Help With This Screen