CAP 680UF 25V ELECT HE RADIAL - UHE1E681MHD6
| Digi-Key Part Number | 493-1555-ND |
1 10 100 500 1000 5000 10000 25000 |
.51000 .35700 .25500 .18360 .14280 .13566 .13005 .12750 |
Extended Price
0.51 3.57 25.50 91.80 142.80 678.30 1300.50 3187.50 |
| Manufacturer Part Number | UHE1E681MHD6 | |||
| Description | CAP 680UF 25V ELECT HE RADIAL | |||
| Quantity Available | 1530 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UHE1E681MHD6 |
| Vendor | Nichicon |
| Category | Capacitors |
| Capacitance | 680µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 5000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | 0.197" (5.00mm) |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Series | HE |
| Tolerance | ±20% |
| Voltage Rating | 25V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UHE1E681MHD6 UHE1E681MHD6 493 1555 ND 4931555ND 493-1555 |
UHE1E681MHD6 Specification Sheet
CAP 680UF 25V ELECT HE RADIAL - UHE1E681MHD6 (493-1555-ND)
Related parts :CAP 680UF 25V ELECT HE RADIAL - UHE1E681MHD6
Order 'cap 680uf 25v elect he radial - UHE1E681MHD6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1555-ND.
CAP 680UF 25V ELECT HE RADIAL - UHE1E681MPD
Order 'cap 680uf 25v elect he radial - UHE1E681MPD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1554-ND.
CAP 680UF 25V ELECT PW RADIAL - UPW1E681MPD
Order 'cap 680uf 25v elect pw radial - UPW1E681MPD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1829-ND.
CAP 680UF 25V ELECT HE RADIAL - UHE1E681MHT6
Order 'cap 680uf 25v elect he radial - UHE1E681MHT6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UHE1E681MHT6-ND.
CAP 680UF 25V ELECT HE RADIAL - UHE1E681MPT
Order 'cap 680uf 25v elect he radial - UHE1E681MPT' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UHE1E681MPT-ND.
CAP 680UF 25V ELECT PW RADIAL - UPW1E681MPH
Order 'cap 680uf 25v elect pw radial - UPW1E681MPH' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UPW1E681MPH-ND.
CAP 680UF 25V ELECT FM RADIAL - EEU-FM1E681B
Order 'cap 680uf 25v elect fm radial - EEU-FM1E681B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1E681B-ND.
CAP 680UF 25V ELECT FC RADIAL - EEU-FC1E681
Order 'cap 680uf 25v elect fc radial - EEU-FC1E681' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10277-ND.
CAP 680UF 25V ELECT FM RADIAL - EEU-FM1E681
Order 'cap 680uf 25v elect fm radial - EEU-FM1E681' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12390-ND.
CAP 4.7UF 25V ELECT VR RADIAL - UVR1E4R7MDD
Order 'cap 4.7uf 25v elect vr radial - UVR1E4R7MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1056-ND.
CAP 10UF 25V ELECT VR RADIAL - UVR1E100MDD
Order 'cap 10uf 25v elect vr radial - UVR1E100MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1057-ND.
CAP 22UF 25V ELECT VR RADIAL - UVR1E220MDD
Order 'cap 22uf 25v elect vr radial - UVR1E220MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1058-ND.
CAP 33UF 25V ELECT VR RADIAL - UVR1E330MDD
Order 'cap 33uf 25v elect vr radial - UVR1E330MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1059-ND.
CAP 47UF 25V ELECT VR RADIAL - UVR1E470MDD
Order 'cap 47uf 25v elect vr radial - UVR1E470MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1060-ND.
CAP 100UF 25V ELECT VR RADIAL - UVR1E101MED
Order 'cap 100uf 25v elect vr radial - UVR1E101MED' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1061-ND.
Send this link via E-Mail
Help With This Screen