CAP 470UF 25V ELECT HE RADIAL - UHE1E471MPD6 - Capacitors
| Digi-Key Part Number | 493-1553-ND |
1 10 100 500 1000 5000 10000 25000 |
.44000 .30800 .22000 .15840 .12320 .11704 .11220 .11000 |
Extended Price
0.44 3.08 22.00 79.20 123.20 585.20 1122.00 2750.00 |
| Manufacturer Part Number | UHE1E471MPD6 | |||
| Description | CAP 470UF 25V ELECT HE RADIAL | |||
| Quantity Available | 3856 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UHE1E471MPD6 |
| Vendor | Nichicon |
| Category | Capacitors |
| Capacitance | 470µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 5000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | 0.197" (5.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Series | HE |
| Tolerance | ±20% |
| Voltage Rating | 25V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UHE1E471MPD6 UHE1E471MPD6 493 1553 ND 4931553ND 493-1553 |
UHE1E471MPD6 Specification Sheet
CAP 470UF 25V ELECT HE RADIAL - UHE1E471MPD6 (493-1553-ND) - Capacitors
Related parts Capacitors :CAP 470UF 25V ELECT HE RADIAL - UHE1E471MPD6
Order 'cap 470uf 25v elect he radial - UHE1E471MPD6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1553-ND.
CAP 470UF 25V ELECT VR RADIAL - UVR1E471MPD
Order 'cap 470uf 25v elect vr radial - UVR1E471MPD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1064-ND.
CAP 470UF 25V ELECT VZ RADIAL - UVZ1E471MPD
Order 'cap 470uf 25v elect vz radial - UVZ1E471MPD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1304-ND.
CAP 470UF 25V ELECT HE RADIAL - UHE1E471MPD
Order 'cap 470uf 25v elect he radial - UHE1E471MPD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1552-ND.
CAP 470UF 25V ELECT PW RADIAL - UPW1E471MPD
Order 'cap 470uf 25v elect pw radial - UPW1E471MPD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1826-ND.
CAP 470UF 25V ELECT PW RADIAL - UPW1E471MPD6
Order 'cap 470uf 25v elect pw radial - UPW1E471MPD6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1827-ND.
CAP 470UF 25V ELECT HE RADIAL - UHE1E471MPT6
Order 'cap 470uf 25v elect he radial - UHE1E471MPT6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UHE1E471MPT6-ND.
CAP 470UF 25V ELECT HE RADIAL - UHE1E471MPT
Order 'cap 470uf 25v elect he radial - UHE1E471MPT' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UHE1E471MPT-ND.
CAP 470UF 25V ELECT PW RADIAL - UPW1E471MPH6
Order 'cap 470uf 25v elect pw radial - UPW1E471MPH6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UPW1E471MPH6-ND.
CAP 470UF 25V ELECT PW RADIAL - UPW1E471MPH
Order 'cap 470uf 25v elect pw radial - UPW1E471MPH' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UPW1E471MPH-ND.
CAP 470UF 25V ELECT VR RADIAL - UVR1E471MPA
Order 'cap 470uf 25v elect vr radial - UVR1E471MPA' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UVR1E471MPA-ND.
CAP 470UF 25V ELECT VZ RADIAL - UVZ1E471MPH
Order 'cap 470uf 25v elect vz radial - UVZ1E471MPH' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UVZ1E471MPH-ND.
CAP 470UF 25V ELECT FM RADIAL - EEU-FM1E471B
Order 'cap 470uf 25v elect fm radial - EEU-FM1E471B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1E471B-ND.
CAP 470UF 25V ELECT FM RADIAL - EEU-FM1E471LBJ
Order 'cap 470uf 25v elect fm radial - EEU-FM1E471LBJ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1E471LBJ-ND.
CAP 470UF 25V ELECT FM RADIAL - EEU-FM1E471LB
Order 'cap 470uf 25v elect fm radial - EEU-FM1E471LB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1E471LB-ND.
Send this link via E-Mail
Help With This Screen