DIODE ZENER 30V 310MW SOD323F - PZU30B T/R - Diodes, Rectifiers
| Digi-Key Part Number | 568-3907-2-ND |
9000 |
.07020 |
Extended Price
631.80 |
| Manufacturer Part Number | PZU30B T/R | |||
| Description | DIODE ZENER 30V 310MW SOD323F | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PZU30B T/R |
| Vendor | NXP Semiconductors (founded by Philips) |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOD-323F |
| Voltage | 28.000 V [Min] |
| Voltage | 32.000 V [Max] |
| Test Current | 5.0 mA [Nom] |
| Power Dissipation | 310.000 mW [Max] |
| Impedance - Resistance | 40.0 Ohms [Max] |
| Reverse Leakage Current | 50.00 nA @ 21.0 V |
| Packaging | Tape & Reel |
| Forward Voltage (Vf) | 1.10 V @ 200.0 mA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PZU30B T R PZU30B TR 568 3907 2 ND 56839072ND 568-3907-2 |
PZU30B T/R Specification Sheet
DIODE ZENER 30V 310MW SOD323F - PZU30B T/R (568-3907-2-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE ZENER 30V 310MW SOD323F - PZU30B T/R
Order 'diode zener 30v 310mw sod323f - PZU30B T/R' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3907-1-ND.
DIODE ZENER 30V 310MW SOD323F - PZU30B T/R
Order 'diode zener 30v 310mw sod323f - PZU30B T/R' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3907-2-ND.
DIODE ZENER 30V 310MW SOD323F - PZU30B T/R
Order 'diode zener 30v 310mw sod323f - PZU30B T/R' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3907-6-ND.
DIODE ZENER 3V 310MW SOD323F - PZU3.0B T/R
Order 'diode zener 3v 310mw sod323f - PZU3.0B T/R' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3895-1-ND.
DIODE ZENER 3V 310MW SOD323F - PZU3.0B T/R
Order 'diode zener 3v 310mw sod323f - PZU3.0B T/R' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3895-2-ND.
DIODE ZENER 3V 310MW SOD323F - PZU3.0B T/R
Order 'diode zener 3v 310mw sod323f - PZU3.0B T/R' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3895-6-ND.
DIODE ZENER 10V 310MW SOD323F - PZU10B T/R
Order 'diode zener 10v 310mw sod323f - PZU10B T/R' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3849-1-ND.
DIODE ZENER 10V 310MW SOD323F - PZU10B T/R
Order 'diode zener 10v 310mw sod323f - PZU10B T/R' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3849-2-ND.
DIODE ZENER 10V 310MW SOD323F - PZU10B T/R
Order 'diode zener 10v 310mw sod323f - PZU10B T/R' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3849-6-ND.
DIODE ZENER 10V 310MW SOD323F - PZU10B1 T/R
Order 'diode zener 10v 310mw sod323f - PZU10B1 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3850-1-ND.
DIODE ZENER 10V 310MW SOD323F - PZU10B1 T/R
Order 'diode zener 10v 310mw sod323f - PZU10B1 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3850-2-ND.
DIODE ZENER 10V 310MW SOD323F - PZU10B1 T/R
Order 'diode zener 10v 310mw sod323f - PZU10B1 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3850-6-ND.
DIODE ZENER 10V 310MW SOD323F - PZU10B2 T/R
Order 'diode zener 10v 310mw sod323f - PZU10B2 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3851-1-ND.
DIODE ZENER 10V 310MW SOD323F - PZU10B2 T/R
Order 'diode zener 10v 310mw sod323f - PZU10B2 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3851-2-ND.
DIODE ZENER 10V 310MW SOD323F - PZU10B2 T/R
Order 'diode zener 10v 310mw sod323f - PZU10B2 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3851-6-ND.
Send this link via E-Mail
Help With This Screen