DIODE ZENER 24V 310MW SOD323F - PZU24B1,115 - Discrete Semiconductor Products
| Digi-Key Part Number | 568-3891-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PZU24B1,115 | |||
| Description | DIODE ZENER 24V 310MW SOD323F | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PZU24B1,115 |
| Vendor | NXP Semiconductors (VA) |
| Category | Discrete Semiconductor Products |
| Voltage - Zener (Nom) (Vz) | 24V |
| Power - Max | 310mW |
| Impedance (Max) (Zzt) | 30 Ohm |
| Voltage - Forward (Vf) (Max) @ If | 1.1V @ 100mA |
| Current - Reverse Leakage @ Vr | 50nA @ 19V |
| Tolerance | ±2% |
| Mounting Type | Surface Mount |
| Package / Case | SC-90, SOD-323F |
| Packaging | Cut Tape (CT) |
| Operating Temperature | -65°C ~ 150°C |
| Drawing Number | 568; SOD-323F; ; |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PZU24B1,115 PZU24B1,115 568 3891 1 ND 56838911ND 568-3891-1 |
PZU24B1,115 Specification Sheet
DIODE ZENER 24V 310MW SOD323F - PZU24B1,115 (568-3891-1-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE ZENER 24V 310MW SOD323F - PZU24B1,115
Order 'diode zener 24v 310mw sod323f - PZU24B1,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3891-1-ND.
DIODE ZENER 24V 310MW SOD323F - PZU24B1,115
Order 'diode zener 24v 310mw sod323f - PZU24B1,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3891-6-ND.
DIODE ZENER 2.4V 310MW SOD323F - PZU2.4B,115
Order 'diode zener 2.4v 310mw sod323f - PZU2.4B,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3878-1-ND.
DIODE ZENER 2.4V 310MW SOD323F - PZU2.4B,115
Order 'diode zener 2.4v 310mw sod323f - PZU2.4B,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3878-6-ND.
DIODE ZENER 24V 310MW SOD323F - PZU24B,115
Order 'diode zener 24v 310mw sod323f - PZU24B,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3890-1-ND.
DIODE ZENER 24V 310MW SOD323F - PZU24B,115
Order 'diode zener 24v 310mw sod323f - PZU24B,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3890-6-ND.
DIODE ZENER 24V 310MW SOD323F - PZU24B1,115
Order 'diode zener 24v 310mw sod323f - PZU24B1,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3891-2-ND.
DIODE ZENER 24V 310MW SOD323F - PZU24B2,115
Order 'diode zener 24v 310mw sod323f - PZU24B2,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3892-1-ND.
DIODE ZENER 24V 310MW SOD323F - PZU24B2,115
Order 'diode zener 24v 310mw sod323f - PZU24B2,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3892-6-ND.
DIODE ZENER 24V 310MW SOD323F - PZU24B3,115
Order 'diode zener 24v 310mw sod323f - PZU24B3,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3893-1-ND.
DIODE ZENER 24V 310MW SOD323F - PZU24B3,115
Order 'diode zener 24v 310mw sod323f - PZU24B3,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3893-6-ND.
DIODE ZENER 2.4V 310MW SOD323F - PZU2.4B,115
Order 'diode zener 2.4v 310mw sod323f - PZU2.4B,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3878-2-ND.
DIODE ZENER 24V 310MW SOD323F - PZU24B,115
Order 'diode zener 24v 310mw sod323f - PZU24B,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3890-2-ND.
DIODE ZENER 24V 310MW SOD323F - PZU24B2,115
Order 'diode zener 24v 310mw sod323f - PZU24B2,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3892-2-ND.
DIODE ZENER 24V 310MW SOD323F - PZU24B3,115
Order 'diode zener 24v 310mw sod323f - PZU24B3,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3893-2-ND.
Send this link via E-Mail
Help With This Screen
