Keywords:





DIODE ZENER 24V 310MW SOD323F - PZU24B,115 - Discrete Semiconductor Products

Diode - Zener - Single Discrete Semiconductor Product 50nA @ 19V 24V 310mW NXP Semiconductors (VA) Surface Mount PZU24B,115

Digi-Key Part Number 568-3890-6-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberPZU24B,115
DescriptionDIODE ZENER 24V 310MW SOD323F
Quantity Available
All prices are in USD

Non-Stock

Purchase Diode - Zener - Single Discrete Semiconductor Product 50nA @ 19V 24V 310mW NXP Semiconductors (VA) Surface Mount PZU24B,115
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Diode - Zener - Single Discrete Semiconductor Product 50nA @ 19V 24V 310mW NXP Semiconductors (VA) Surface Mount PZU24B,115
Technical/Catalog InformationPZU24B,115
VendorNXP Semiconductors (VA)
CategoryDiscrete Semiconductor Products
Voltage - Zener (Nom) (Vz)24V
Power - Max310mW
Impedance (Max) (Zzt)30 Ohm
Voltage - Forward (Vf) (Max) @ If1.1V @ 100mA
Current - Reverse Leakage @ Vr50nA @ 19V
Tolerance±5%
Mounting TypeSurface Mount
Package / CaseSC-90, SOD-323F
PackagingDigi-Reel®
Operating Temperature-65°C ~ 150°C
Drawing Number568; SOD-323F; ;
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PZU24B,115
PZU24B,115
568 3890 6 ND
56838906ND
568-3890-6

PZU24B,115 Specification Sheet

Image of DIODE ZENER 24V 310MW SOD323F - PZU24B,115

DIODE ZENER 24V 310MW SOD323F - PZU24B,115 (568-3890-6-ND) - Discrete Semiconductor Products

Related parts Diode - Zener - Single Discrete Semiconductor Product 50nA @ 19V 24V 310mW NXP Semiconductors (VA) Surface Mount PZU24B,115
DIODE ZENER 2.4V 310MW SOD323F - PZU2.4B,115
 Order 'diode zener 2.4v 310mw sod323f - PZU2.4B,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3878-1-ND.
DIODE ZENER 2.4V 310MW SOD323F - PZU2.4B,115
 Order 'diode zener 2.4v 310mw sod323f - PZU2.4B,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3878-6-ND.
DIODE ZENER 24V 310MW SOD323F - PZU24B,115
 Order 'diode zener 24v 310mw sod323f - PZU24B,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3890-1-ND.
DIODE ZENER 24V 310MW SOD323F - PZU24B,115
 Order 'diode zener 24v 310mw sod323f - PZU24B,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3890-6-ND.
DIODE ZENER 24V 310MW SOD323F - PZU24B1,115
 Order 'diode zener 24v 310mw sod323f - PZU24B1,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3891-1-ND.
DIODE ZENER 24V 310MW SOD323F - PZU24B1,115
 Order 'diode zener 24v 310mw sod323f - PZU24B1,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3891-6-ND.
DIODE ZENER 24V 310MW SOD323F - PZU24B2,115
 Order 'diode zener 24v 310mw sod323f - PZU24B2,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3892-1-ND.
DIODE ZENER 24V 310MW SOD323F - PZU24B2,115
 Order 'diode zener 24v 310mw sod323f - PZU24B2,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3892-6-ND.
DIODE ZENER 24V 310MW SOD323F - PZU24B3,115
 Order 'diode zener 24v 310mw sod323f - PZU24B3,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3893-1-ND.
DIODE ZENER 24V 310MW SOD323F - PZU24B3,115
 Order 'diode zener 24v 310mw sod323f - PZU24B3,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3893-6-ND.
DIODE ZENER 2.4V 310MW SOD323F - PZU2.4B,115
 Order 'diode zener 2.4v 310mw sod323f - PZU2.4B,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3878-2-ND.
DIODE ZENER 24V 310MW SOD323F - PZU24B,115
 Order 'diode zener 24v 310mw sod323f - PZU24B,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3890-2-ND.
DIODE ZENER 24V 310MW SOD323F - PZU24B1,115
 Order 'diode zener 24v 310mw sod323f - PZU24B1,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3891-2-ND.
DIODE ZENER 24V 310MW SOD323F - PZU24B2,115
 Order 'diode zener 24v 310mw sod323f - PZU24B2,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3892-2-ND.
DIODE ZENER 24V 310MW SOD323F - PZU24B3,115
 Order 'diode zener 24v 310mw sod323f - PZU24B3,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3893-2-ND.

Options for Diode - Zener - Single Discrete Semiconductor Product 50nA @ 19V 24V 310mW NXP Semiconductors (VA) Surface Mount PZU24B,115
Send this link via E-Mail
Help With This Screen

DIODE ZENER 24V 310MW SOD323F - PZU24B,115
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE ZENER 24V 310MW SOD323F - PZU24B,115 Next: DIODE ZENER 24V 310MW SOD323F - PZU24B1,115
DIODE ZENER 24V 310MW SOD323F - PZU24B,115