Diode - Zener - Single Discrete Semiconductor Product 50nA @ 19V 24V 310mW NXP Semiconductors Surface Mount PZU24B,115
DIODE ZENER 24V 310MW SOD323F - PZU24B,115 - Discrete Semiconductor Products
| Digi-Key Part Number | 568-3890-2-ND |
9000 |
.07020 |
Extended Price
631.80 |
| Manufacturer Part Number | PZU24B,115 | |||
| Description | DIODE ZENER 24V 310MW SOD323F | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PZU24B,115 |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Voltage - Zener (Nom) (Vz) | 24V |
| Power - Max | 310mW |
| Impedance (Max) (Zzt) | 30 Ohm |
| Voltage - Forward (Vf) (Max) @ If | 1.1V @ 100mA |
| Current - Reverse Leakage @ Vr | 50nA @ 19V |
| Tolerance | ±5% |
| Mounting Type | Surface Mount |
| Package / Case | SC-90, SOD-323F |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -65°C ~ 150°C |
| Drawing Number | 568; SOD-323F; ; |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PZU24B,115 PZU24B,115 568 3890 2 ND 56838902ND 568-3890-2 |
PZU24B,115 Specification Sheet
DIODE ZENER 24V 310MW SOD323F - PZU24B,115 (568-3890-2-ND) - Discrete Semiconductor Products
Related parts Diode - Zener - Single Discrete Semiconductor Product 50nA @ 19V 24V 310mW NXP Semiconductors Surface Mount PZU24B,115Diode - Zener - Single Discrete Semiconductor Product 50µA @ 1V 2.4V 310mW NXP Semiconductors (VA) Surface Mount PZU2.4B,115
Order 'diode zener 2.4v 310mw sod323f - PZU2.4B,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3878-1-ND.
Diode - Zener - Single Discrete Semiconductor Product 50µA @ 1V 2.4V 310mW NXP Semiconductors Surface Mount PZU2.4B,115
Order 'diode zener 2.4v 310mw sod323f - PZU2.4B,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3878-2-ND.
Diode - Zener - Single Discrete Semiconductor Product 50µA @ 1V 2.4V 310mW NXP Semiconductors (VA) Surface Mount PZU2.4B,115
Order 'diode zener 2.4v 310mw sod323f - PZU2.4B,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3878-6-ND.
Diode - Zener - Single Discrete Semiconductor Product 50nA @ 19V 24V 310mW NXP Semiconductors (VA) Surface Mount PZU24B,115
Order 'diode zener 24v 310mw sod323f - PZU24B,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3890-1-ND.
Diode - Zener - Single Discrete Semiconductor Product 50nA @ 19V 24V 310mW NXP Semiconductors Surface Mount PZU24B,115
Order 'diode zener 24v 310mw sod323f - PZU24B,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3890-2-ND.
Diode - Zener - Single Discrete Semiconductor Product 50nA @ 19V 24V 310mW NXP Semiconductors (VA) Surface Mount PZU24B,115
Order 'diode zener 24v 310mw sod323f - PZU24B,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3890-6-ND.
Diode - Zener - Single Discrete Semiconductor Product 50nA @ 19V 24V 310mW NXP Semiconductors (VA) Surface Mount PZU24B1,115
Order 'diode zener 24v 310mw sod323f - PZU24B1,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3891-1-ND.
Diode - Zener - Single Discrete Semiconductor Product 50nA @ 19V 24V 310mW NXP Semiconductors Surface Mount PZU24B1,115
Order 'diode zener 24v 310mw sod323f - PZU24B1,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3891-2-ND.
Diode - Zener - Single Discrete Semiconductor Product 50nA @ 19V 24V 310mW NXP Semiconductors (VA) Surface Mount PZU24B1,115
Order 'diode zener 24v 310mw sod323f - PZU24B1,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3891-6-ND.
Diode - Zener - Single Discrete Semiconductor Product 50nA @ 19V 24V 310mW NXP Semiconductors (VA) Surface Mount PZU24B2,115
Order 'diode zener 24v 310mw sod323f - PZU24B2,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3892-1-ND.
Diode - Zener - Single Discrete Semiconductor Product 50nA @ 19V 24V 310mW NXP Semiconductors Surface Mount PZU24B2,115
Order 'diode zener 24v 310mw sod323f - PZU24B2,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3892-2-ND.
Diode - Zener - Single Discrete Semiconductor Product 50nA @ 19V 24V 310mW NXP Semiconductors (VA) Surface Mount PZU24B2,115
Order 'diode zener 24v 310mw sod323f - PZU24B2,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3892-6-ND.
Diode - Zener - Single Discrete Semiconductor Product 50nA @ 19V 24V 310mW NXP Semiconductors (VA) Surface Mount PZU24B3,115
Order 'diode zener 24v 310mw sod323f - PZU24B3,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3893-1-ND.
Diode - Zener - Single Discrete Semiconductor Product 50nA @ 19V 24V 310mW NXP Semiconductors Surface Mount PZU24B3,115
Order 'diode zener 24v 310mw sod323f - PZU24B3,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3893-2-ND.
Diode - Zener - Single Discrete Semiconductor Product 50nA @ 19V 24V 310mW NXP Semiconductors (VA) Surface Mount PZU24B3,115
Order 'diode zener 24v 310mw sod323f - PZU24B3,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3893-6-ND.
Options for Diode - Zener - Single Discrete Semiconductor Product 50nA @ 19V 24V 310mW NXP Semiconductors Surface Mount PZU24B,115
Send this link via E-Mail
Help With This Screen
