CAP 5600UF 16V ELECT HE RADIAL - UHE1C562MHD - Capacitors
| Digi-Key Part Number | 493-1542-ND |
1 10 100 250 500 1000 5000 10000 25000 |
1.79000 1.41000 1.05750 .94000 .79900 .70500 .63450 .61100 .58750 |
Extended Price
1.79 14.10 105.75 235.00 399.50 705.00 3172.50 6110.00 14687.50 |
| Manufacturer Part Number | UHE1C562MHD | |||
| Description | CAP 5600UF 16V ELECT HE RADIAL | |||
| Quantity Available | 148 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UHE1C562MHD |
| Vendor | Nichicon |
| Category | Capacitors |
| Capacitance | 5600µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 10000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.630" Dia x 1.398" H (16.00mm x 35.50mm) |
| Lead Spacing | 0.295" (7.50mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 16V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UHE1C562MHD UHE1C562MHD 493 1542 ND 4931542ND 493-1542 |
UHE1C562MHD Specification Sheet
CAP 5600UF 16V ELECT HE RADIAL - UHE1C562MHD (493-1542-ND) - Capacitors
Related parts Capacitors :CAP 5600UF 16V ELECT HE RADIAL - UHE1C562MHD
Order 'cap 5600uf 16v elect he radial - UHE1C562MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1542-ND.
CAP 5600UF 16V ELECT HE RADIAL - UHE1C562MHD6
Order 'cap 5600uf 16v elect he radial - UHE1C562MHD6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1543-ND.
CAP 5600UF 16V ELECT PW RADIAL - UPW1C562MHD
Order 'cap 5600uf 16v elect pw radial - UPW1C562MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1803-ND.
CAP 5600UF 16V ELECT PW RADIAL - UPW1C562MHD6
Order 'cap 5600uf 16v elect pw radial - UPW1C562MHD6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1804-ND.
CAP 5600UF 16V ELECT HE RADIAL - UHE1C562MHT6
Order 'cap 5600uf 16v elect he radial - UHE1C562MHT6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UHE1C562MHT6-ND.
CAP 5600UF 16V ELECT HE RADIAL - UHE1C562MHT
Order 'cap 5600uf 16v elect he radial - UHE1C562MHT' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UHE1C562MHT-ND.
CAP 5600UF 16V ELECT PW RADIAL - UPW1C562MHH6
Order 'cap 5600uf 16v elect pw radial - UPW1C562MHH6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UPW1C562MHH6-ND.
CAP 5600UF 16V ELECT PW RADIAL - UPW1C562MHH
Order 'cap 5600uf 16v elect pw radial - UPW1C562MHH' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UPW1C562MHH-ND.
CAP 5600UF 16V ELECT FC RADIAL - EEU-FC1C562L
Order 'cap 5600uf 16v elect fc radial - EEU-FC1C562L' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10265-ND.
CAP 5600UF 16V ELECT FC RADIAL - EEU-FC1C562
Order 'cap 5600uf 16v elect fc radial - EEU-FC1C562' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11210-ND.
CAP 10UF 16V ELECT VR RADIAL - UVR1C100MDD
Order 'cap 10uf 16v elect vr radial - UVR1C100MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1036-ND.
CAP 22UF 16V ELECT VR RADIAL - UVR1C220MDD
Order 'cap 22uf 16v elect vr radial - UVR1C220MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1037-ND.
CAP 33UF 16V ELECT VR RADIAL - UVR1C330MDD
Order 'cap 33uf 16v elect vr radial - UVR1C330MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1038-ND.
CAP 47UF 16V ELECT VR RADIAL - UVR1C470MDD
Order 'cap 47uf 16v elect vr radial - UVR1C470MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1039-ND.
CAP 100UF 16V ELECT VR RADIAL - UVR1C101MDD
Order 'cap 100uf 16v elect vr radial - UVR1C101MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1040-ND.
Send this link via E-Mail
Help With This Screen
