Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE ZENER 14V 310MW SOD323F - PZU14B2 T/R - Diodes, Rectifiers

Digi-Key Part Number 568-3865-2-ND
Price Break
6000
Unit Price
.07650
Extended Price
459.00
Manufacturer Part NumberPZU14B2 T/R
DescriptionDIODE ZENER 14V 310MW SOD323F
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationPZU14B2 T/R
VendorNXP Semiconductors (founded by Philips)
CategoryDiodes, Rectifiers
Mounting TypeSurface (SMD, SMT)
Package NameSOD-323F
Voltage13.700 V [Min]
Voltage14.300 V [Max]
Test Current5.0 mA [Nom]
Power Dissipation310.000 mW [Max]
Impedance - Resistance10.0 Ohms [Max]
Reverse Leakage Current100.00 nA @ 11.0 V
PackagingTape & Reel
Forward Voltage (Vf)1.10 V @ 200.0 mA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PZU14B2 T R
PZU14B2 TR
568 3865 2 ND
56838652ND
568-3865-2

PZU14B2 T/R Specification Sheet

Image of DIODE ZENER 14V 310MW SOD323F - PZU14B2 T/R

DIODE ZENER 14V 310MW SOD323F - PZU14B2 T/R (568-3865-2-ND) - Diodes, Rectifiers

Related parts Diodes, Rectifiers:
DIODE ZENER 14V 310MW SOD323F - PZU14B2 T/R
 Order 'diode zener 14v 310mw sod323f - PZU14B2 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3865-1-ND.
DIODE ZENER 14V 310MW SOD323F - PZU14B2 T/R
 Order 'diode zener 14v 310mw sod323f - PZU14B2 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3865-2-ND.
DIODE ZENER 14V 310MW SOD323F - PZU14B2 T/R
 Order 'diode zener 14v 310mw sod323f - PZU14B2 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3865-6-ND.
DIODE ZENER 10V 310MW SOD323F - PZU10B T/R
 Order 'diode zener 10v 310mw sod323f - PZU10B T/R' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3849-1-ND.
DIODE ZENER 10V 310MW SOD323F - PZU10B T/R
 Order 'diode zener 10v 310mw sod323f - PZU10B T/R' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3849-2-ND.
DIODE ZENER 10V 310MW SOD323F - PZU10B T/R
 Order 'diode zener 10v 310mw sod323f - PZU10B T/R' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3849-6-ND.
DIODE ZENER 10V 310MW SOD323F - PZU10B1 T/R
 Order 'diode zener 10v 310mw sod323f - PZU10B1 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3850-1-ND.
DIODE ZENER 10V 310MW SOD323F - PZU10B1 T/R
 Order 'diode zener 10v 310mw sod323f - PZU10B1 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3850-2-ND.
DIODE ZENER 10V 310MW SOD323F - PZU10B1 T/R
 Order 'diode zener 10v 310mw sod323f - PZU10B1 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3850-6-ND.
DIODE ZENER 10V 310MW SOD323F - PZU10B2 T/R
 Order 'diode zener 10v 310mw sod323f - PZU10B2 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3851-1-ND.
DIODE ZENER 10V 310MW SOD323F - PZU10B2 T/R
 Order 'diode zener 10v 310mw sod323f - PZU10B2 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3851-2-ND.
DIODE ZENER 10V 310MW SOD323F - PZU10B2 T/R
 Order 'diode zener 10v 310mw sod323f - PZU10B2 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3851-6-ND.
DIODE ZENER 10V 310MW SOD323F - PZU10B3 T/R
 Order 'diode zener 10v 310mw sod323f - PZU10B3 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3852-1-ND.
DIODE ZENER 10V 310MW SOD323F - PZU10B3 T/R
 Order 'diode zener 10v 310mw sod323f - PZU10B3 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3852-2-ND.
DIODE ZENER 10V 310MW SOD323F - PZU10B3 T/R
 Order 'diode zener 10v 310mw sod323f - PZU10B3 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3852-6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE ZENER 14V 310MW SOD323F - PZU14B2 T/R Next: DIODE ZENER 14V 310MW SOD323F - PZU14B2 T/R