CAP 3900UF 16V ELECT HE RADIAL - UHE1C392MHD6 - Capacitors
| Digi-Key Part Number | 493-1538-ND |
1 10 100 250 500 1000 5000 10000 25000 |
1.08000 .85200 .63900 .56800 .48280 .42600 .38340 .36920 .35500 |
Extended Price
1.08 8.52 63.90 142.00 241.40 426.00 1917.00 3692.00 8875.00 |
| Manufacturer Part Number | UHE1C392MHD6 | |||
| Description | CAP 3900UF 16V ELECT HE RADIAL | |||
| Quantity Available | 253 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UHE1C392MHD6 |
| Vendor | Nichicon |
| Category | Capacitors |
| Capacitance | 3900µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 10000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.630" Dia x 0.984" H (16.00mm x 25.00mm) |
| Lead Spacing | 0.295" (7.50mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 16V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UHE1C392MHD6 UHE1C392MHD6 493 1538 ND 4931538ND 493-1538 |
UHE1C392MHD6 Specification Sheet
CAP 3900UF 16V ELECT HE RADIAL - UHE1C392MHD6 (493-1538-ND) - Capacitors
Related parts Capacitors :CAP 3900UF 16V ELECT HE RADIAL - UHE1C392MHD6
Order 'cap 3900uf 16v elect he radial - UHE1C392MHD6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1538-ND.
CAP 3900UF 16V ELECT HE RADIAL - UHE1C392MHD
Order 'cap 3900uf 16v elect he radial - UHE1C392MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1537-ND.
CAP 3900UF 16V ELECT HE RADIAL - UHE1C392MHD3
Order 'cap 3900uf 16v elect he radial - UHE1C392MHD3' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1539-ND.
CAP 3900UF 16V ELECT PW RADIAL - UPW1C392MHD
Order 'cap 3900uf 16v elect pw radial - UPW1C392MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1799-ND.
CAP 3900UF 16V ELECT PW RADIAL - UPW1C392MHD6
Order 'cap 3900uf 16v elect pw radial - UPW1C392MHD6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1800-ND.
CAP 3900UF 16V ELECT HE RADIAL - UHE1C392MHT3
Order 'cap 3900uf 16v elect he radial - UHE1C392MHT3' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UHE1C392MHT3-ND.
CAP 3900UF 16V ELECT HE RADIAL - UHE1C392MHT6
Order 'cap 3900uf 16v elect he radial - UHE1C392MHT6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UHE1C392MHT6-ND.
CAP 3900UF 16V ELECT HE RADIAL - UHE1C392MHT
Order 'cap 3900uf 16v elect he radial - UHE1C392MHT' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UHE1C392MHT-ND.
CAP 3900UF 16V ELECT PW RADIAL - UPW1C392MHH6
Order 'cap 3900uf 16v elect pw radial - UPW1C392MHH6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UPW1C392MHH6-ND.
CAP 3900UF 16V ELECT PW RADIAL - UPW1C392MHH
Order 'cap 3900uf 16v elect pw radial - UPW1C392MHH' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UPW1C392MHH-ND.
CAP 3900UF 16V ELECT FM RADIAL - EEU-FM1C392B
Order 'cap 3900uf 16v elect fm radial - EEU-FM1C392B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1C392B-ND.
CAP 3900UF 16V ELECT FC RADIAL - EEU-FC1C392
Order 'cap 3900uf 16v elect fc radial - EEU-FC1C392' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10262-ND.
CAP 3900UF 16V ELECT FC RADIAL - EEU-FC1C392S
Order 'cap 3900uf 16v elect fc radial - EEU-FC1C392S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11209-ND.
CAP 3900UF 16V ELECT FM RADIAL - EEU-FM1C392
Order 'cap 3900uf 16v elect fm radial - EEU-FM1C392' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12374-ND.
CAP 10UF 16V ELECT VR RADIAL - UVR1C100MDD
Order 'cap 10uf 16v elect vr radial - UVR1C100MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1036-ND.
Send this link via E-Mail
Help With This Screen
