DIODE ZENER 500MW 12V 5% DO35 - BZX79-C12 AMO
| Digi-Key Part Number | 568-3845-6-ND |
1 25 100 250 500 1000 |
.11000 .08120 .05850 .03824 .02790 .02430 |
Extended Price
0.11 2.03 5.85 9.56 13.95 24.30 |
| Manufacturer Part Number | BZX79-C12 AMO | |||
| Description | DIODE ZENER 500MW 12V 5% DO35 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BZX79-C12 AMO |
| Vendor | NXP Semiconductors (founded by Philips) |
| Category | Diodes, Rectifiers |
| Mounting Type | Through Hole |
| Package Name | DO-35 |
| Voltage | 11.400 V [Min] |
| Voltage | 12.700 V [Max] |
| Test Current | 5.0 mA [Nom] |
| Power Dissipation | 400.000 mW [Max] |
| Impedance - Resistance | 25.0 Ohms [Max] |
| Reverse Leakage Current | 100.00 nA @ 8.0 V |
| Packaging | Digi-Reel |
| Forward Voltage (Vf) | 900.00 mV @ 250.0 mA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BZX79 C12 AMO BZX79C12 AMO 568 3845 6 ND 56838456ND 568-3845-6 |
BZX79-C12 AMO Specification Sheet
DIODE ZENER 500MW 12V 5% DO35 - BZX79-C12 AMO (568-3845-6-ND)
Related parts:DIODE ZENER 500MW 12V 5% DO35 - BZX79-C12 AMO
Order 'diode zener 500mw 12v 5% do35 - BZX79-C12 AMO' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3845-1-ND.
DIODE ZENER 500MW 12V 5% DO35 - BZX79-C12 AMO
Order 'diode zener 500mw 12v 5% do35 - BZX79-C12 AMO' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3845-4-ND.
DIODE ZENER 500MW 12V 5% DO35 - BZX79-C12 AMO
Order 'diode zener 500mw 12v 5% do35 - BZX79-C12 AMO' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3845-6-ND.
DIODE ZENER 500MW 12V 5% SOD27 - BZX79-C12 T/R
Order 'diode zener 500mw 12v 5% sod27 - BZX79-C12 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-C12 T/R-ND.
DIODE ZENER 500MW 5.6V 5% DO35 - BZX79-C5V6 AMO
Order 'diode zener 500mw 5.6v 5% do35 - BZX79-C5V6 AMO' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3846-1-ND.
DIODE ZENER 500MW 5.6V 5% DO35 - BZX79-C5V6 AMO
Order 'diode zener 500mw 5.6v 5% do35 - BZX79-C5V6 AMO' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3846-4-ND.
DIODE ZENER 500MW 5.6V 5% DO35 - BZX79-C5V6 AMO
Order 'diode zener 500mw 5.6v 5% do35 - BZX79-C5V6 AMO' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3846-6-ND.
DIODE ZENER 500MW 12V 5% SOD80C - BZV55-C12 /T3
Order 'diode zener 500mw 12v 5% sod80c - BZV55-C12 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-C12 /T3-ND.
DIODE ZENER 500MW 12V 5% SOD80C - BZV55-C12 T/R
Order 'diode zener 500mw 12v 5% sod80c - BZV55-C12 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-C12 T/R-ND.
DIODE ZENER 500MW 12V 2% SOD27 - BZX79-B12 AMO
Order 'diode zener 500mw 12v 2% sod27 - BZX79-B12 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-B12 AMO-ND.
DIODE ZENER 500MW 10V 5% SOD27 - BZX79-C10 AMO
Order 'diode zener 500mw 10v 5% sod27 - BZX79-C10 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-C10 AMO-ND.
DIODE ZENER 500MW 11V 5% SOD27 - BZX79-C11 AMO
Order 'diode zener 500mw 11v 5% sod27 - BZX79-C11 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-C11 AMO-ND.
DIODE ZENER 500MW 13V 5% SOD27 - BZX79-C13 AMO
Order 'diode zener 500mw 13v 5% sod27 - BZX79-C13 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-C13 AMO-ND.
DIODE ZENER 500MW 15V 5% SOD27 - BZX79-C15 AMO
Order 'diode zener 500mw 15v 5% sod27 - BZX79-C15 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-C15 AMO-ND.
DIODE ZENER 500MW 16V 5% SOD27 - BZX79-C16 AMO
Order 'diode zener 500mw 16v 5% sod27 - BZX79-C16 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-C16 AMO-ND.
Send this link via E-Mail
Help With This Screen