DIODE ZENER 300MW 4.3V SOD323 - BZX384-B4V3 T/R - Discrete Semiconductor Products
| Digi-Key Part Number | 568-3831-1-ND |
1 25 100 250 500 1000 |
.35000 .26240 .18200 .12252 .09100 .07700 |
Extended Price
0.35 6.56 18.20 30.63 45.50 77.00 |
| Manufacturer Part Number | BZX384-B4V3 T/R | |||
| Description | DIODE ZENER 300MW 4.3V SOD323 | |||
| Quantity Available | 1366 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BZX384-B4V3 T/R |
| Vendor | NXP Semiconductors (VA) |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Zener |
| Voltage - Rated | 4.3V |
| Power (Watts) | 300mW |
| Package / Case | UMD2 (SOD-323, SC-76) |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BZX384 B4V3 T R BZX384B4V3 TR 568 3831 1 ND 56838311ND 568-3831-1 |
BZX384-B4V3 T/R Specification Sheet
DIODE ZENER 300MW 4.3V SOD323 - BZX384-B4V3 T/R (568-3831-1-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE ZENER 300MW 10V 5% SOD323 - BZX384-C10 T/R
Order 'diode zener 300mw 10v 5% sod323 - BZX384-C10 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX384-C10 T/R-ND.
DIODE ZENER 300MW 12V 5% SOD323 - BZX384-C12 T/R
Order 'diode zener 300mw 12v 5% sod323 - BZX384-C12 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX384-C12 T/R-ND.
DIODE ZENER 300MW 13V 5% SOD323 - BZX384-C13 T/R
Order 'diode zener 300mw 13v 5% sod323 - BZX384-C13 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX384-C13 T/R-ND.
DIODE ZENER 300MW 15V 5% SOD323 - BZX384-C15 T/R
Order 'diode zener 300mw 15v 5% sod323 - BZX384-C15 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX384-C15 T/R-ND.
DIODE ZENER 300MW 16V 5% SOD323 - BZX384-C16 T/R
Order 'diode zener 300mw 16v 5% sod323 - BZX384-C16 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX384-C16 T/R-ND.
DIODE ZENER 300MW 18V 5% SOD323 - BZX384-C18 T/R
Order 'diode zener 300mw 18v 5% sod323 - BZX384-C18 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX384-C18 T/R-ND.
DIODE ZENER 300MW 20V 5% SOD323 - BZX384-C20 T/R
Order 'diode zener 300mw 20v 5% sod323 - BZX384-C20 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX384-C20 T/R-ND.
DIODE ZENER 300MW 22V 5% SOD323 - BZX384-C22 T/R
Order 'diode zener 300mw 22v 5% sod323 - BZX384-C22 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX384-C22 T/R-ND.
DIODE ZENER 300MW 24V 5% SOD323 - BZX384-C24 T/R
Order 'diode zener 300mw 24v 5% sod323 - BZX384-C24 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX384-C24 T/R-ND.
DIODE ZENER 300MW 27V 5% SOD323 - BZX384-C27 T/R
Order 'diode zener 300mw 27v 5% sod323 - BZX384-C27 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX384-C27 T/R-ND.
DIODE ZENER 300MW 2.4V 5% SOD323 - BZX384-C2V4 T/R
Order 'diode zener 300mw 2.4v 5% sod323 - BZX384-C2V4 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX384-C2V4 T/R-ND.
DIODE ZENER 300MW 2.7V 5% SOD323 - BZX384-C2V7 T/R
Order 'diode zener 300mw 2.7v 5% sod323 - BZX384-C2V7 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX384-C2V7 T/R-ND.
DIODE ZENER 300MW 30V 5% SOD323 - BZX384-C30 T/R
Order 'diode zener 300mw 30v 5% sod323 - BZX384-C30 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX384-C30 T/R-ND.
DIODE ZENER 300MW 33V 5% SOD323 - BZX384-C33 T/R
Order 'diode zener 300mw 33v 5% sod323 - BZX384-C33 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX384-C33 T/R-ND.
DIODE ZENER 300MW 36V 5% SOD323 - BZX384-C36 T/R
Order 'diode zener 300mw 36v 5% sod323 - BZX384-C36 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX384-C36 T/R-ND.
Send this link via E-Mail
Help With This Screen