DIODE ZENER 300MW 16V SOD323 - BZX384-B16 T/R
| Digi-Key Part Number | 568-3813-6-ND |
1 25 100 250 500 1000 |
.35000 .26240 .18200 .12252 .09100 .07700 |
Extended Price
0.35 6.56 18.20 30.63 45.50 77.00 |
| Manufacturer Part Number | BZX384-B16 T/R | |||
| Description | DIODE ZENER 300MW 16V SOD323 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BZX384-B16 T/R |
| Vendor | NXP Semiconductors (VA) |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Zener |
| Voltage - Rated | 16V |
| Power (Watts) | 300mW |
| Package / Case | UMD2 (SOD-323, SC-76) |
| Packaging | Digi-ReelĀ® |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BZX384 B16 T R BZX384B16 TR 568 3813 6 ND 56838136ND 568-3813-6 |
BZX384-B16 T/R Specification Sheet
DIODE ZENER 300MW 16V SOD323 - BZX384-B16 T/R (568-3813-6-ND)
Related parts:DIODE ZENER 300MW 16V SOD323 - BZX384-B16 T/R
Order 'diode zener 300mw 16v sod323 - BZX384-B16 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3813-1-ND.
DIODE ZENER 300MW 16V SOD323 - BZX384-B16 T/R
Order 'diode zener 300mw 16v sod323 - BZX384-B16 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3813-6-ND.
DIODE ZENER 300MW 16V SOD323 - BZX384-B16 T/R
Order 'diode zener 300mw 16v sod323 - BZX384-B16 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3813-2-ND.
DIODE ZENER 300MW 11V SOD323 - BZX384-C11 T/R
Order 'diode zener 300mw 11v sod323 - BZX384-C11 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1783-1-ND.
DIODE ZENER 300MW 10V SOD323 - BZX384-B10 T/R
Order 'diode zener 300mw 10v sod323 - BZX384-B10 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3808-1-ND.
DIODE ZENER 300MW 10V SOD323 - BZX384-B10 T/R
Order 'diode zener 300mw 10v sod323 - BZX384-B10 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3808-6-ND.
DIODE ZENER 300MW 11V SOD323 - BZX384-B11 T/R
Order 'diode zener 300mw 11v sod323 - BZX384-B11 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3809-1-ND.
DIODE ZENER 300MW 11V SOD323 - BZX384-B11 T/R
Order 'diode zener 300mw 11v sod323 - BZX384-B11 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3809-6-ND.
DIODE ZENER 300MW 12V SOD323 - BZX384-B12 T/R
Order 'diode zener 300mw 12v sod323 - BZX384-B12 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3810-1-ND.
DIODE ZENER 300MW 12V SOD323 - BZX384-B12 T/R
Order 'diode zener 300mw 12v sod323 - BZX384-B12 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3810-6-ND.
DIODE ZENER 300MW 13V SOD323 - BZX384-B13 T/R
Order 'diode zener 300mw 13v sod323 - BZX384-B13 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3811-1-ND.
DIODE ZENER 300MW 13V SOD323 - BZX384-B13 T/R
Order 'diode zener 300mw 13v sod323 - BZX384-B13 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3811-6-ND.
DIODE ZENER 300MW 15V SOD323 - BZX384-B15 T/R
Order 'diode zener 300mw 15v sod323 - BZX384-B15 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3812-1-ND.
DIODE ZENER 300MW 15V SOD323 - BZX384-B15 T/R
Order 'diode zener 300mw 15v sod323 - BZX384-B15 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3812-6-ND.
DIODE ZENER 300MW 18V SOD323 - BZX384-B18 T/R
Order 'diode zener 300mw 18v sod323 - BZX384-B18 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3814-1-ND.
Send this link via E-Mail
Help With This Screen