CAP 470UF 16V ELECT HE RADIAL - UHE1C471MPD - Capacitors
| Digi-Key Part Number | 493-1522-ND |
1 10 100 250 500 1000 5000 10000 25000 |
.47000 .33200 .21870 .18632 .16200 .13770 .12150 .11340 .10935 |
Extended Price
0.47 3.32 21.87 46.58 81.00 137.70 607.50 1134.00 2733.75 |
| Manufacturer Part Number | UHE1C471MPD | |||
| Description | CAP 470UF 16V ELECT HE RADIAL | |||
| Quantity Available | 8473 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UHE1C471MPD |
| Vendor | Nichicon |
| Category | Capacitors |
| Capacitance | 470µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 7000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.315" Dia x 0.591" H (8.00mm x 15.00mm) |
| Lead Spacing | 0.138" (3.50mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 16V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UHE1C471MPD UHE1C471MPD 493 1522 ND 4931522ND 493-1522 |
UHE1C471MPD Specification Sheet
CAP 470UF 16V ELECT HE RADIAL - UHE1C471MPD (493-1522-ND) - Capacitors
Related parts Capacitors :CAP 470UF 16V ELECT HE RADIAL - UHE1C471MPD
Order 'cap 470uf 16v elect he radial - UHE1C471MPD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1522-ND.
CAP 470UF 16V ELECT VR RADIAL - UVR1C471MPD
Order 'cap 470uf 16v elect vr radial - UVR1C471MPD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1043-ND.
CAP 470UF 16V ELECT VZ RADIAL - UVZ1C471MPD
Order 'cap 470uf 16v elect vz radial - UVZ1C471MPD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1286-ND.
CAP 470UF 16V ELECT HE RADIAL - UHE1C471MPD6
Order 'cap 470uf 16v elect he radial - UHE1C471MPD6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1523-ND.
CAP 470UF 16V ELECT PW RADIAL - UPW1C471MPD
Order 'cap 470uf 16v elect pw radial - UPW1C471MPD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1785-ND.
CAP 470UF 16V ELECT PW RADIAL - UPW1C471MPD6
Order 'cap 470uf 16v elect pw radial - UPW1C471MPD6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1786-ND.
CAP 470UF 16V ELECT HE RADIAL - UHE1C471MPT6
Order 'cap 470uf 16v elect he radial - UHE1C471MPT6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UHE1C471MPT6-ND.
CAP 470UF 16V ELECT HE RADIAL - UHE1C471MPT
Order 'cap 470uf 16v elect he radial - UHE1C471MPT' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UHE1C471MPT-ND.
CAP 470UF 16V ELECT PW RADIAL - UPW1C471MPH6
Order 'cap 470uf 16v elect pw radial - UPW1C471MPH6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UPW1C471MPH6-ND.
CAP 470UF 16V ELECT PW RADIAL - UPW1C471MPH
Order 'cap 470uf 16v elect pw radial - UPW1C471MPH' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UPW1C471MPH-ND.
CAP 470UF 16V ELECT VR RADIAL - UVR1C471MPA
Order 'cap 470uf 16v elect vr radial - UVR1C471MPA' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UVR1C471MPA-ND.
CAP 470UF 16V ELECT VZ RADIAL - UVZ1C471MPH
Order 'cap 470uf 16v elect vz radial - UVZ1C471MPH' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UVZ1C471MPH-ND.
CAP 470UF 16V ELECT FM RADIAL - EEU-FM1C471B
Order 'cap 470uf 16v elect fm radial - EEU-FM1C471B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1C471B-ND.
CAP 470UF 16V ELECT FM RADIAL - EEU-FM1C471LBJ
Order 'cap 470uf 16v elect fm radial - EEU-FM1C471LBJ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1C471LBJ-ND.
CAP 470UF 16V ELECT FM RADIAL - EEU-FM1C471LB
Order 'cap 470uf 16v elect fm radial - EEU-FM1C471LB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1C471LB-ND.
Send this link via E-Mail
Help With This Screen
