DIODE ZENER 400MW 3.9V SOD110 - BZX284-C3V9 T/R - Discrete Semiconductor Products
| Digi-Key Part Number | 568-3803-2-ND |
3000 6000 12000 24000 51000 99000 |
.10200 .09600 .09000 .08400 .07800 .07500 |
Extended Price
306.00 576.00 1080.00 2016.00 3978.00 7425.00 |
| Manufacturer Part Number | BZX284-C3V9 T/R | |||
| Description | DIODE ZENER 400MW 3.9V SOD110 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BZX284-C3V9 T/R |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Zener |
| Voltage - Rated | 3.9V |
| Power (Watts) | 400mW |
| Package / Case | SOD-110 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BZX284 C3V9 T R BZX284C3V9 TR 568 3803 2 ND 56838032ND 568-3803-2 |
BZX284-C3V9 T/R Specification Sheet
DIODE ZENER 400MW 3.9V SOD110 - BZX284-C3V9 T/R (568-3803-2-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE ZENER 400MW 30V 5% SOD110 - BZX284-C30 T/R
Order 'diode zener 400mw 30v 5% sod110 - BZX284-C30 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX284-C30 T/R-ND.
DIODE ZENER 400MW 10V 2% SOD110 - BZX284-B10 T/R
Order 'diode zener 400mw 10v 2% sod110 - BZX284-B10 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX284-B10 T/R-ND.
DIODE ZENER 400MW 11V 2% SOD110 - BZX284-B11 T/R
Order 'diode zener 400mw 11v 2% sod110 - BZX284-B11 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX284-B11 T/R-ND.
DIODE ZENER 400MW 12V 2% SOD110 - BZX284-B12 T/R
Order 'diode zener 400mw 12v 2% sod110 - BZX284-B12 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX284-B12 T/R-ND.
DIODE ZENER 400MW 13V 2% SOD110 - BZX284-B13 T/R
Order 'diode zener 400mw 13v 2% sod110 - BZX284-B13 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX284-B13 T/R-ND.
DIODE ZENER 400MW 15V 2% SOD110 - BZX284-B15 T/R
Order 'diode zener 400mw 15v 2% sod110 - BZX284-B15 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX284-B15 T/R-ND.
DIODE ZENER 400MW 16V 2% SOD110 - BZX284-B16 T/R
Order 'diode zener 400mw 16v 2% sod110 - BZX284-B16 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX284-B16 T/R-ND.
DIODE ZENER 400MW 18V 2% SOD110 - BZX284-B18 T/R
Order 'diode zener 400mw 18v 2% sod110 - BZX284-B18 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX284-B18 T/R-ND.
DIODE ZENER 400MW 20V 2% SOD110 - BZX284-B20 T/R
Order 'diode zener 400mw 20v 2% sod110 - BZX284-B20 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX284-B20 T/R-ND.
DIODE ZENER 400MW 22V 2% SOD110 - BZX284-B22 T/R
Order 'diode zener 400mw 22v 2% sod110 - BZX284-B22 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX284-B22 T/R-ND.
DIODE ZENER 400MW 24V 2% SOD110 - BZX284-B24 T/R
Order 'diode zener 400mw 24v 2% sod110 - BZX284-B24 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX284-B24 T/R-ND.
DIODE ZENER 400MW 27V 2% SOD110 - BZX284-B27 T/R
Order 'diode zener 400mw 27v 2% sod110 - BZX284-B27 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX284-B27 T/R-ND.
DIODE ZENER 400MW 2.4V 2% SOD110 - BZX284-B2V4 T/R
Order 'diode zener 400mw 2.4v 2% sod110 - BZX284-B2V4 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX284-B2V4 T/R-ND.
DIODE ZENER 400MW 2.7V 2% SOD110 - BZX284-B2V7 T/R
Order 'diode zener 400mw 2.7v 2% sod110 - BZX284-B2V7 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX284-B2V7 T/R-ND.
DIODE ZENER 400MW 30V 2% SOD110 - BZX284-B30 T/R
Order 'diode zener 400mw 30v 2% sod110 - BZX284-B30 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX284-B30 T/R-ND.
Send this link via E-Mail
Help With This Screen