DIODE ZENER 1.3W 12V DO-41 - BZV85-C12 T/R
| Digi-Key Part Number | 568-3798-2-ND |
5000 10000 25000 50000 100000 125000 |
.06480 .05760 .05400 .04788 .04500 .04320 |
Extended Price
324.00 576.00 1350.00 2394.00 4500.00 5400.00 |
| Manufacturer Part Number | BZV85-C12 T/R | |||
| Description | DIODE ZENER 1.3W 12V DO-41 | |||
| Quantity Available | 10000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BZV85-C12 T/R |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Zener |
| Voltage - Rated | 12V |
| Power (Watts) | 1.3W |
| Package / Case | DO-41 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BZV85 C12 T R BZV85C12 TR 568 3798 2 ND 56837982ND 568-3798-2 |
BZV85-C12 T/R Specification Sheet
DIODE ZENER 1.3W 12V DO-41 - BZV85-C12 T/R (568-3798-2-ND)
Related parts:DIODE ZENER 1.3W 12V DO-41 - BZV85-C12 T/R
Order 'diode zener 1.3w 12v do-41 - BZV85-C12 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3798-1-ND.
DIODE ZENER 1.3W 12V DO-41 - BZV85-C12 T/R
Order 'diode zener 1.3w 12v do-41 - BZV85-C12 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3798-2-ND.
DIODE ZENER 1.3W 12V DO-41 - BZV85-C12 T/R
Order 'diode zener 1.3w 12v do-41 - BZV85-C12 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3798-6-ND.
DIODE ZENER 250MW 12V 5% SOT23 - BZX84-C12 T/R
Order 'diode zener 250mw 12v 5% sot23 - BZX84-C12 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1674-1-ND.
DIODE ZENER 250MW 12V 5% SOT23 - BZX84-C12 T/R
Order 'diode zener 250mw 12v 5% sot23 - BZX84-C12 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1674-2-ND.
DIODE ZENER 375MW 12V SOD123F - BZT52H-C12 T/R
Order 'diode zener 375mw 12v sod123f - BZT52H-C12 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3754-1-ND.
DIODE ZENER 375MW 12V SOD123F - BZT52H-C12 T/R
Order 'diode zener 375mw 12v sod123f - BZT52H-C12 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3754-2-ND.
DIODE ZENER 375MW 12V SOD123F - BZT52H-C12 T/R
Order 'diode zener 375mw 12v sod123f - BZT52H-C12 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3754-6-ND.
DIODE ZENER 830MW 12V SOT-89 - BZV49-C12 T/R
Order 'diode zener 830mw 12v sot-89 - BZV49-C12 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3789-1-ND.
DIODE ZENER 830MW 12V SOT-89 - BZV49-C12 T/R
Order 'diode zener 830mw 12v sot-89 - BZV49-C12 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3789-2-ND.
DIODE ZENER 830MW 12V SOT-89 - BZV49-C12 T/R
Order 'diode zener 830mw 12v sot-89 - BZV49-C12 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3789-6-ND.
DIODE ZENER 400MW 12V SOD110 - BZX284-C12 T/R
Order 'diode zener 400mw 12v sod110 - BZX284-C12 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3800-1-ND.
DIODE ZENER 400MW 12V SOD110 - BZX284-C12 T/R
Order 'diode zener 400mw 12v sod110 - BZX284-C12 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3800-2-ND.
DIODE ZENER 400MW 12V SOD110 - BZX284-C12 T/R
Order 'diode zener 400mw 12v sod110 - BZX284-C12 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3800-6-ND.
DIODE ZENER 500MW 12V 5% DO35 - BZX79-C12 AMO
Order 'diode zener 500mw 12v 5% do35 - BZX79-C12 AMO' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3845-1-ND.
Send this link via E-Mail
Help With This Screen