56µF Aluminum Capacitor Nichicon Radial 16V UHE1C560MDD
CAP 56UF 16V ELECT HE RADIAL - UHE1C560MDD - Capacitors
| Digi-Key Part Number | 493-1519-ND |
1 10 100 250 500 1000 5000 10000 25000 |
.30000 .21000 .12600 .10500 .09450 .07980 .07140 .06720 .06300 |
Extended Price
0.30 2.10 12.60 26.25 47.25 79.80 357.00 672.00 1575.00 |
| Manufacturer Part Number | UHE1C560MDD | |||
| Description | CAP 56UF 16V ELECT HE RADIAL | |||
| Quantity Available | 309 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UHE1C560MDD |
| Vendor | Nichicon |
| Category | Capacitors |
| Capacitance | 56µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 5000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.197" Dia x 0.433" H (5.00mm x 11.00mm) |
| Lead Spacing | 0.079" (2.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 16V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UHE1C560MDD UHE1C560MDD 493 1519 ND 4931519ND 493-1519 |
UHE1C560MDD Specification Sheet
CAP 56UF 16V ELECT HE RADIAL - UHE1C560MDD (493-1519-ND) - Capacitors
Related parts 56µF Aluminum Capacitor Nichicon Radial 16V UHE1C560MDD56µF Aluminum Capacitor Nichicon Radial 16V UHE1C560MDD
Order 'cap 56uf 16v elect he radial - UHE1C560MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1519-ND.
56µF Aluminum Capacitor Nichicon Radial 16V UPW1C560MDD
Order 'cap 56uf 16v elect pw radial - UPW1C560MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1776-ND.
56µF Aluminum Capacitor Nichicon Radial 16V UPW1C560MDD6
Order 'cap 56uf 16v elect pw radial - UPW1C560MDD6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1777-ND.
56µF Aluminum Capacitor Nichicon Radial 16V UHE1C560MDT
Order 'cap 56uf 16v elect he radial - UHE1C560MDT' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UHE1C560MDT-ND.
56µF Aluminum Capacitor Nichicon Radial 16V UPW1C560MDH6
Order 'cap 56uf 16v elect pw radial - UPW1C560MDH6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UPW1C560MDH6-ND.
56µF Aluminum Capacitor Nichicon Radial 16V UPW1C560MDH
Order 'cap 56uf 16v elect pw radial - UPW1C560MDH' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UPW1C560MDH-ND.
56µF Aluminum Capacitor Panasonic - ECG Radial 16V EEU-FC1C560
Order 'cap 56uf 16v elect fc radial - EEU-FC1C560' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11197-ND.
10µF Aluminum Capacitor Nichicon Radial 16V UVR1C100MDD
Order 'cap 10uf 16v elect vr radial - UVR1C100MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1036-ND.
22µF Aluminum Capacitor Nichicon Radial 16V UVR1C220MDD
Order 'cap 22uf 16v elect vr radial - UVR1C220MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1037-ND.
33µF Aluminum Capacitor Nichicon Radial 16V UVR1C330MDD
Order 'cap 33uf 16v elect vr radial - UVR1C330MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1038-ND.
47µF Aluminum Capacitor Nichicon Radial 16V UVR1C470MDD
Order 'cap 47uf 16v elect vr radial - UVR1C470MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1039-ND.
100µF Aluminum Capacitor Nichicon Radial 16V UVR1C101MDD
Order 'cap 100uf 16v elect vr radial - UVR1C101MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1040-ND.
220µF Aluminum Capacitor Nichicon Radial 16V UVR1C221MED
Order 'cap 220uf 16v elect vr radial - UVR1C221MED' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1041-ND.
330µF Aluminum Capacitor Nichicon Radial 16V UVR1C331MPD
Order 'cap 330uf 16v elect vr radial - UVR1C331MPD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1042-ND.
470µF Aluminum Capacitor Nichicon Radial 16V UVR1C471MPD
Order 'cap 470uf 16v elect vr radial - UVR1C471MPD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1043-ND.
Options for 56µF Aluminum Capacitor Nichicon Radial 16V UHE1C560MDD
Send this link via E-Mail
Help With This Screen
