DIODE ZENER 500MW 15V SOD80C - BZV55-B15 T/R - Discrete Semiconductor Products
| Digi-Key Part Number | 568-3791-1-ND |
1 25 100 250 500 1000 |
.30000 .22280 .15440 .10396 .07722 .06534 |
Extended Price
0.30 5.57 15.44 25.99 38.61 65.34 |
| Manufacturer Part Number | BZV55-B15 T/R | |||
| Description | DIODE ZENER 500MW 15V SOD80C | |||
| Quantity Available | 1062 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BZV55-B15 T/R |
| Vendor | NXP Semiconductors (VA) |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Zener |
| Voltage - Rated | 15V |
| Power (Watts) | 500mW |
| Package / Case | LLDS (SOD80C) |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BZV55 B15 T R BZV55B15 TR 568 3791 1 ND 56837911ND 568-3791-1 |
BZV55-B15 T/R Specification Sheet
DIODE ZENER 500MW 15V SOD80C - BZV55-B15 T/R (568-3791-1-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE ZENER 500MW 15V SOD80C - BZV55-B15 T/R
Order 'diode zener 500mw 15v sod80c - BZV55-B15 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3791-1-ND.
DIODE ZENER 500MW 15V SOD80C - BZV55-B15 T/R
Order 'diode zener 500mw 15v sod80c - BZV55-B15 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3791-6-ND.
DIODE ZENER 500MW 15V SOD80C - BZV55-B15 T/R
Order 'diode zener 500mw 15v sod80c - BZV55-B15 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3791-2-ND.
DIODE ZENER 500MW 10V SOD80C - BZV55-B10 T/R
Order 'diode zener 500mw 10v sod80c - BZV55-B10 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3790-1-ND.
DIODE ZENER 500MW 10V SOD80C - BZV55-B10 T/R
Order 'diode zener 500mw 10v sod80c - BZV55-B10 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3790-6-ND.
DIODE ZENER 500MW 36V SOD80C - BZV55-C36 T/R
Order 'diode zener 500mw 36v sod80c - BZV55-C36 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3792-1-ND.
DIODE ZENER 500MW 36V SOD80C - BZV55-C36 T/R
Order 'diode zener 500mw 36v sod80c - BZV55-C36 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3792-6-ND.
DIODE ZENER 500MW 39V SOD80C - BZV55-C39 T/R
Order 'diode zener 500mw 39v sod80c - BZV55-C39 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3793-1-ND.
DIODE ZENER 500MW 39V SOD80C - BZV55-C39 T/R
Order 'diode zener 500mw 39v sod80c - BZV55-C39 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3793-6-ND.
DIODE ZENER 500MW 3.6V SOD80C - BZV55-C3V6 T/R
Order 'diode zener 500mw 3.6v sod80c - BZV55-C3V6 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3794-1-ND.
DIODE ZENER 500MW 3.6V SOD80C - BZV55-C3V6 T/R
Order 'diode zener 500mw 3.6v sod80c - BZV55-C3V6 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3794-6-ND.
DIODE ZENER 500MW 3.9V SOD80C - BZV55-C3V9 T/R
Order 'diode zener 500mw 3.9v sod80c - BZV55-C3V9 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3795-1-ND.
DIODE ZENER 500MW 3.9V SOD80C - BZV55-C3V9 T/R
Order 'diode zener 500mw 3.9v sod80c - BZV55-C3V9 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3795-6-ND.
DIODE ZENER 500MW 47V SOD80C - BZV55-C47 T/R
Order 'diode zener 500mw 47v sod80c - BZV55-C47 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3796-1-ND.
DIODE ZENER 500MW 47V SOD80C - BZV55-C47 T/R
Order 'diode zener 500mw 47v sod80c - BZV55-C47 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3796-6-ND.
Send this link via E-Mail
Help With This Screen