DIODE ZENER 375MW 3.6V SOD123F - BZT52H-C3V6 T/R - Discrete Semiconductor Products
| Digi-Key Part Number | 568-3771-1-ND |
1 25 100 250 500 1000 |
.22000 .16200 .11700 .07652 .05580 .04860 |
Extended Price
0.22 4.05 11.70 19.13 27.90 48.60 |
| Manufacturer Part Number | BZT52H-C3V6 T/R | |||
| Description | DIODE ZENER 375MW 3.6V SOD123F | |||
| Quantity Available | 2617 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BZT52H-C3V6 T/R |
| Vendor | NXP Semiconductors (VA) |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Zener |
| Voltage - Rated | 3.6V |
| Power (Watts) | 375mW |
| Package / Case | SOD-123F |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BZT52H C3V6 T R BZT52HC3V6 TR 568 3771 1 ND 56837711ND 568-3771-1 |
BZT52H-C3V6 T/R Specification Sheet
DIODE ZENER 375MW 3.6V SOD123F - BZT52H-C3V6 T/R (568-3771-1-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE ZENER 375MW 3.6V SOD123F - BZT52H-C3V6 T/R
Order 'diode zener 375mw 3.6v sod123f - BZT52H-C3V6 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3771-1-ND.
DIODE ZENER 375MW 3.6V SOD123F - BZT52H-C3V6 T/R
Order 'diode zener 375mw 3.6v sod123f - BZT52H-C3V6 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3771-2-ND.
DIODE ZENER 375MW 3.6V SOD123F - BZT52H-C3V6 T/R
Order 'diode zener 375mw 3.6v sod123f - BZT52H-C3V6 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3771-6-ND.
DIODE ZENER 375MW 10V SOD123F - BZT52H-C10 T/R
Order 'diode zener 375mw 10v sod123f - BZT52H-C10 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3752-1-ND.
DIODE ZENER 375MW 10V SOD123F - BZT52H-C10 T/R
Order 'diode zener 375mw 10v sod123f - BZT52H-C10 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3752-2-ND.
DIODE ZENER 375MW 10V SOD123F - BZT52H-C10 T/R
Order 'diode zener 375mw 10v sod123f - BZT52H-C10 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3752-6-ND.
DIODE ZENER 375MW 11V SOD123F - BZT52H-C11 T/R
Order 'diode zener 375mw 11v sod123f - BZT52H-C11 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3753-1-ND.
DIODE ZENER 375MW 11V SOD123F - BZT52H-C11 T/R
Order 'diode zener 375mw 11v sod123f - BZT52H-C11 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3753-2-ND.
DIODE ZENER 375MW 11V SOD123F - BZT52H-C11 T/R
Order 'diode zener 375mw 11v sod123f - BZT52H-C11 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3753-6-ND.
DIODE ZENER 375MW 12V SOD123F - BZT52H-C12 T/R
Order 'diode zener 375mw 12v sod123f - BZT52H-C12 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3754-1-ND.
DIODE ZENER 375MW 12V SOD123F - BZT52H-C12 T/R
Order 'diode zener 375mw 12v sod123f - BZT52H-C12 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3754-2-ND.
DIODE ZENER 375MW 12V SOD123F - BZT52H-C12 T/R
Order 'diode zener 375mw 12v sod123f - BZT52H-C12 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3754-6-ND.
DIODE ZENER 375MW 13V SOD123F - BZT52H-C13 T/R
Order 'diode zener 375mw 13v sod123f - BZT52H-C13 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3755-1-ND.
DIODE ZENER 375MW 13V SOD123F - BZT52H-C13 T/R
Order 'diode zener 375mw 13v sod123f - BZT52H-C13 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3755-2-ND.
DIODE ZENER 375MW 13V SOD123F - BZT52H-C13 T/R
Order 'diode zener 375mw 13v sod123f - BZT52H-C13 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3755-6-ND.
Send this link via E-Mail
Help With This Screen