Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE ZENER 375MW 18V SOD123F - BZT52H-C18 T/R

Digi-Key Part Number 568-3758-1-ND
Price Break
1
25
100
250
500
1000
Unit Price
.22000
.16200
.11700
.07652
.05580
.04860
Extended Price
0.22
4.05
11.70
19.13
27.90
48.60
Manufacturer Part NumberBZT52H-C18 T/R
DescriptionDIODE ZENER 375MW 18V SOD123F
Quantity Available 2273
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBZT52H-C18 T/R
VendorNXP Semiconductors (VA)
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeZener
Voltage - Rated18V
Power (Watts)375mW
Package / CaseSOD-123F
PackagingCut Tape (CT)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BZT52H C18 T R
BZT52HC18 TR
568 3758 1 ND
56837581ND
568-3758-1

BZT52H-C18 T/R Specification Sheet

Image of DIODE ZENER 375MW 18V SOD123F - BZT52H-C18 T/R

DIODE ZENER 375MW 18V SOD123F - BZT52H-C18 T/R (568-3758-1-ND)

Related parts :
DIODE ZENER 375MW 18V SOD123F - BZT52H-C18 T/R
 Order 'diode zener 375mw 18v sod123f - BZT52H-C18 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3758-1-ND.
DIODE ZENER 375MW 18V SOD123F - BZT52H-C18 T/R
 Order 'diode zener 375mw 18v sod123f - BZT52H-C18 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3758-6-ND.
DIODE ZENER 375MW 18V SOD123F - BZT52H-C18 T/R
 Order 'diode zener 375mw 18v sod123f - BZT52H-C18 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3758-2-ND.
DIODE ZENER 375MW 10V SOD123F - BZT52H-C10 T/R
 Order 'diode zener 375mw 10v sod123f - BZT52H-C10 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3752-1-ND.
DIODE ZENER 375MW 10V SOD123F - BZT52H-C10 T/R
 Order 'diode zener 375mw 10v sod123f - BZT52H-C10 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3752-6-ND.
DIODE ZENER 375MW 11V SOD123F - BZT52H-C11 T/R
 Order 'diode zener 375mw 11v sod123f - BZT52H-C11 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3753-1-ND.
DIODE ZENER 375MW 11V SOD123F - BZT52H-C11 T/R
 Order 'diode zener 375mw 11v sod123f - BZT52H-C11 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3753-6-ND.
DIODE ZENER 375MW 12V SOD123F - BZT52H-C12 T/R
 Order 'diode zener 375mw 12v sod123f - BZT52H-C12 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3754-1-ND.
DIODE ZENER 375MW 12V SOD123F - BZT52H-C12 T/R
 Order 'diode zener 375mw 12v sod123f - BZT52H-C12 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3754-6-ND.
DIODE ZENER 375MW 13V SOD123F - BZT52H-C13 T/R
 Order 'diode zener 375mw 13v sod123f - BZT52H-C13 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3755-1-ND.
DIODE ZENER 375MW 13V SOD123F - BZT52H-C13 T/R
 Order 'diode zener 375mw 13v sod123f - BZT52H-C13 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3755-6-ND.
DIODE ZENER 375MW 15V SOD123F - BZT52H-C15 T/R
 Order 'diode zener 375mw 15v sod123f - BZT52H-C15 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3756-1-ND.
DIODE ZENER 375MW 15V SOD123F - BZT52H-C15 T/R
 Order 'diode zener 375mw 15v sod123f - BZT52H-C15 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3756-6-ND.
DIODE ZENER 375MW 16V SOD123F - BZT52H-C16 T/R
 Order 'diode zener 375mw 16v sod123f - BZT52H-C16 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3757-1-ND.
DIODE ZENER 375MW 16V SOD123F - BZT52H-C16 T/R
 Order 'diode zener 375mw 16v sod123f - BZT52H-C16 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3757-6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE ZENER 375MW 16V SOD123F - BZT52H-C16 T/R Next: DIODE ZENER 375MW 18V SOD123F - BZT52H-C18 T/R