DIODE ZENER 300MW 30V SOD523 - BZX585-C30 T/R - Discrete Semiconductor Products
| Digi-Key Part Number | 568-1790-1-ND |
1 25 100 250 500 1000 |
.36000 .28120 .19800 .13500 .10800 .08550 |
Extended Price
0.36 7.03 19.80 33.75 54.00 85.50 |
| Manufacturer Part Number | BZX585-C30 T/R | |||
| Description | DIODE ZENER 300MW 30V SOD523 | |||
| Quantity Available | 1428 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BZX585-C30 T/R |
| Vendor | NXP Semiconductors (VA) |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Zener |
| Voltage - Rated | 30V |
| Power (Watts) | 300mW |
| Package / Case | SOD-523 (1-1G1A, SC-79) |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BZX585 C30 T R BZX585C30 TR 568 1790 1 ND 56817901ND 568-1790-1 |
BZX585-C30 T/R Specification Sheet
DIODE ZENER 300MW 30V SOD523 - BZX585-C30 T/R (568-1790-1-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE ZENER 300MW 30V SOD523 - BZX585-C30 T/R
Order 'diode zener 300mw 30v sod523 - BZX585-C30 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1790-1-ND.
DIODE ZENER 300MW 30V SOD523 - BZX585-C30 T/R
Order 'diode zener 300mw 30v sod523 - BZX585-C30 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1790-6-ND.
DIODE ZENER 300MW 30V SOD523 - BZX585-C30 T/R
Order 'diode zener 300mw 30v sod523 - BZX585-C30 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1790-2-ND.
DIODE ZENER 300MW 16V SOD523 - BZX585-C16 T/R
Order 'diode zener 300mw 16v sod523 - BZX585-C16 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1784-1-ND.
DIODE ZENER 300MW 18V SOD523 - BZX585-C18 T/R
Order 'diode zener 300mw 18v sod523 - BZX585-C18 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1785-1-ND.
DIODE ZENER 300MW 20V SOD523 - BZX585-C20 T/R
Order 'diode zener 300mw 20v sod523 - BZX585-C20 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1786-1-ND.
DIODE ZENER 300MW 22V SOD523 - BZX585-C22 T/R
Order 'diode zener 300mw 22v sod523 - BZX585-C22 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1787-1-ND.
DIODE ZENER 300MW 24V SOD523 - BZX585-C24 T/R
Order 'diode zener 300mw 24v sod523 - BZX585-C24 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1788-1-ND.
DIODE ZENER 300MW 27V SOD523 - BZX585-C27 T/R
Order 'diode zener 300mw 27v sod523 - BZX585-C27 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1789-1-ND.
DIODE ZENER 300MW 33V SOD523 - BZX585-C33 T/R
Order 'diode zener 300mw 33v sod523 - BZX585-C33 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1791-1-ND.
DIODE ZENER 300MW 36V SOD523 - BZX585-C36 T/R
Order 'diode zener 300mw 36v sod523 - BZX585-C36 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1792-1-ND.
DIODE ZENER 300MW 39V SOD523 - BZX585-C39 T/R
Order 'diode zener 300mw 39v sod523 - BZX585-C39 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1793-1-ND.
DIODE ZENER 300MW 43V SOD523 - BZX585-C43 T/R
Order 'diode zener 300mw 43v sod523 - BZX585-C43 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1794-1-ND.
DIODE ZENER 300MW 47V SOD523 - BZX585-C47 T/R
Order 'diode zener 300mw 47v sod523 - BZX585-C47 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1795-1-ND.
DIODE ZENER 300MW 51V SOD523 - BZX585-C51 T/R
Order 'diode zener 300mw 51v sod523 - BZX585-C51 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1796-1-ND.
Send this link via E-Mail
Help With This Screen