DIODE ZENER 300MW 16V SOD523 - BZX585-C16 T/R
| Digi-Key Part Number | 568-1784-2-ND |
3000 6000 9000 24000 51000 99000 |
.08100 .07650 .07200 .06525 .05985 .05625 |
Extended Price
243.00 459.00 648.00 1566.00 3052.35 5568.75 |
| Manufacturer Part Number | BZX585-C16 T/R | |||
| Description | DIODE ZENER 300MW 16V SOD523 | |||
| Quantity Available | 12000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BZX585-C16 T/R |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Zener |
| Voltage - Rated | 16V |
| Power (Watts) | 300mW |
| Package / Case | SOD-523 (1-1G1A, SC-79) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BZX585 C16 T R BZX585C16 TR 568 1784 2 ND 56817842ND 568-1784-2 |
BZX585-C16 T/R Specification Sheet
DIODE ZENER 300MW 16V SOD523 - BZX585-C16 T/R (568-1784-2-ND)
Related parts:DIODE ZENER 300MW 16V SOD523 - BZX585-C16 T/R
Order 'diode zener 300mw 16v sod523 - BZX585-C16 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1784-1-ND.
DIODE ZENER 300MW 16V SOD523 - BZX585-C16 T/R
Order 'diode zener 300mw 16v sod523 - BZX585-C16 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1784-2-ND.
DIODE ZENER 300MW 16V SOD523 - BZX585-C16 T/R
Order 'diode zener 300mw 16v sod523 - BZX585-C16 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1784-6-ND.
DIODE ZENER 300MW 18V SOD523 - BZX585-C18 T/R
Order 'diode zener 300mw 18v sod523 - BZX585-C18 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1785-1-ND.
DIODE ZENER 300MW 18V SOD523 - BZX585-C18 T/R
Order 'diode zener 300mw 18v sod523 - BZX585-C18 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1785-2-ND.
DIODE ZENER 300MW 20V SOD523 - BZX585-C20 T/R
Order 'diode zener 300mw 20v sod523 - BZX585-C20 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1786-1-ND.
DIODE ZENER 300MW 20V SOD523 - BZX585-C20 T/R
Order 'diode zener 300mw 20v sod523 - BZX585-C20 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1786-2-ND.
DIODE ZENER 300MW 22V SOD523 - BZX585-C22 T/R
Order 'diode zener 300mw 22v sod523 - BZX585-C22 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1787-1-ND.
DIODE ZENER 300MW 22V SOD523 - BZX585-C22 T/R
Order 'diode zener 300mw 22v sod523 - BZX585-C22 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1787-2-ND.
DIODE ZENER 300MW 24V SOD523 - BZX585-C24 T/R
Order 'diode zener 300mw 24v sod523 - BZX585-C24 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1788-1-ND.
DIODE ZENER 300MW 24V SOD523 - BZX585-C24 T/R
Order 'diode zener 300mw 24v sod523 - BZX585-C24 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1788-2-ND.
DIODE ZENER 300MW 27V SOD523 - BZX585-C27 T/R
Order 'diode zener 300mw 27v sod523 - BZX585-C27 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1789-1-ND.
DIODE ZENER 300MW 27V SOD523 - BZX585-C27 T/R
Order 'diode zener 300mw 27v sod523 - BZX585-C27 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1789-2-ND.
DIODE ZENER 300MW 30V SOD523 - BZX585-C30 T/R
Order 'diode zener 300mw 30v sod523 - BZX585-C30 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1790-1-ND.
DIODE ZENER 300MW 30V SOD523 - BZX585-C30 T/R
Order 'diode zener 300mw 30v sod523 - BZX585-C30 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1790-2-ND.
Send this link via E-Mail
Help With This Screen