DIODE ZENER 250MW 3.3V 5% SOT23 - BZX84-C3V3 T/R
| Digi-Key Part Number | 568-1675-1-ND |
1 25 100 250 500 1000 |
.12000 .09000 .06500 .04252 .03100 .02700 |
Extended Price
0.12 2.25 6.50 10.63 15.50 27.00 |
| Manufacturer Part Number | BZX84-C3V3 T/R | |||
| Description | DIODE ZENER 250MW 3.3V 5% SOT23 | |||
| Quantity Available | 733 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BZX84-C3V3 T/R |
| Vendor | NXP Semiconductors (VA) |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Zener |
| Voltage - Rated | 3.3V |
| Power (Watts) | 250mW |
| Package / Case | SST3 (SOT-23-3) |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BZX84 C3V3 T R BZX84C3V3 TR 568 1675 1 ND 56816751ND 568-1675-1 |
BZX84-C3V3 T/R Specification Sheet
DIODE ZENER 250MW 3.3V 5% SOT23 - BZX84-C3V3 T/R (568-1675-1-ND)
Related parts :DIODE ZENER 250MW 3.3V 5% SOT23 - BZX84-C3V3 T/R
Order 'diode zener 250mw 3.3v 5% sot23 - BZX84-C3V3 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1675-1-ND.
DIODE ZENER 250MW 3.3V 5% SOT23 - BZX84-C3V3 T/R
Order 'diode zener 250mw 3.3v 5% sot23 - BZX84-C3V3 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1675-2-ND.
DIODE ZENER 250MW 3V 5% SOT23 - BZX84-C3V0 /T3
Order 'diode zener 250mw 3v 5% sot23 - BZX84-C3V0 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX84-C3V0 /T3-ND.
DIODE ZENER 250MW 3V 5% SOT23 - BZX84-C3V0 T/R
Order 'diode zener 250mw 3v 5% sot23 - BZX84-C3V0 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX84-C3V0 T/R-ND.
DIODE ZENER 250MW 3.3V 5% SOT23 - BZX84-C3V3 /T3
Order 'diode zener 250mw 3.3v 5% sot23 - BZX84-C3V3 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX84-C3V3 /T3-ND.
DIODE ZENER 250MW 3.3V 5% SOT23 - BZX84-C3V3 T/R
Order 'diode zener 250mw 3.3v 5% sot23 - BZX84-C3V3 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1675-6-ND.
DIODE ZENER 250MW 10V 5% SOT23 - BZX84-C10 T/R
Order 'diode zener 250mw 10v 5% sot23 - BZX84-C10 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1673-1-ND.
DIODE ZENER 250MW 10V 5% SOT23 - BZX84-C10 T/R
Order 'diode zener 250mw 10v 5% sot23 - BZX84-C10 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1673-2-ND.
DIODE ZENER 250MW 12V 5% SOT23 - BZX84-C12 T/R
Order 'diode zener 250mw 12v 5% sot23 - BZX84-C12 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1674-1-ND.
DIODE ZENER 250MW 12V 5% SOT23 - BZX84-C12 T/R
Order 'diode zener 250mw 12v 5% sot23 - BZX84-C12 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1674-2-ND.
DIODE ZENER 250MW 4.7V 5% SOT23 - BZX84-C4V7 T/R
Order 'diode zener 250mw 4.7v 5% sot23 - BZX84-C4V7 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1676-1-ND.
DIODE ZENER 250MW 4.7V 5% SOT23 - BZX84-C4V7 T/R
Order 'diode zener 250mw 4.7v 5% sot23 - BZX84-C4V7 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1676-2-ND.
DIODE ZENER 250MW 5.1V 5% SOT23 - BZX84-C5V1 T/R
Order 'diode zener 250mw 5.1v 5% sot23 - BZX84-C5V1 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1677-1-ND.
DIODE ZENER 250MW 5.1V 5% SOT23 - BZX84-C5V1 T/R
Order 'diode zener 250mw 5.1v 5% sot23 - BZX84-C5V1 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1677-2-ND.
DIODE ZENER 250MW 5.6V 5% SOT23 - BZX84-C5V6 T/R
Order 'diode zener 250mw 5.6v 5% sot23 - BZX84-C5V6 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1678-1-ND.
Send this link via E-Mail
Help With This Screen