DIODE ZENER 3W 18V SMB - 3SMBJ5931B-TP - Discrete Semiconductor Products
| Digi-Key Part Number | 3SMBJ5931BTPMSTR-ND |
3000 |
.17575 |
Extended Price
527.25 |
| Manufacturer Part Number | 3SMBJ5931B-TP | |||
| Description | DIODE ZENER 3W 18V SMB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3SMBJ5931B-TP |
| Vendor | Micro Commercial Co |
| Category | Discrete Semiconductor Products |
| Voltage - Zener (Nom) (Vz) | 18V |
| Power - Max | 3W |
| Impedance (Max) (Zzt) | 12 Ohm |
| Voltage - Forward (Vf) (Max) @ If | 1.5V @ 200mA |
| Current - Reverse Leakage @ Vr | 500nA @ 13.7V |
| Tolerance | ±5% |
| Mounting Type | Surface Mount |
| Package / Case | DO-214AA, SMB |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -55°C ~ 150°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3SMBJ5931B TP 3SMBJ5931BTP 3SMBJ5931BTPMSTR ND 3SMBJ5931BTPMSTRND 3SMBJ5931BTPMSTR |
3SMBJ5931B-TP Specification Sheet
DIODE ZENER 3W 18V SMB - 3SMBJ5931B-TP (3SMBJ5931BTPMSTR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE ZENER 3W 18V SMB - 3SMBJ5931B-TP
Order 'diode zener 3w 18v smb - 3SMBJ5931B-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number 3SMBJ5931BTPMSCT-ND.
DIODE ZENER 3W 18V SMB - 3SMBJ5931B-TP
Order 'diode zener 3w 18v smb - 3SMBJ5931B-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number 3SMBJ5931BTPMSDKR-ND.
DIODE ZENER 3W 18V SMB - 3SMBJ5931B-TP
Order 'diode zener 3w 18v smb - 3SMBJ5931B-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number 3SMBJ5931BTPMSTR-ND.
DIODE ZENER 3W 11V SMB - 3SMBJ5926B-TP
Order 'diode zener 3w 11v smb - 3SMBJ5926B-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number 3SMBJ5926BTPMSCT-ND.
DIODE ZENER 3W 11V SMB - 3SMBJ5926B-TP
Order 'diode zener 3w 11v smb - 3SMBJ5926B-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number 3SMBJ5926BTPMSDKR-ND.
DIODE ZENER 3W 11V SMB - 3SMBJ5926B-TP
Order 'diode zener 3w 11v smb - 3SMBJ5926B-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number 3SMBJ5926BTPMSTR-ND.
DIODE ZENER 3W 12V SMB - 3SMBJ5927B-TP
Order 'diode zener 3w 12v smb - 3SMBJ5927B-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number 3SMBJ5927BTPMSCT-ND.
DIODE ZENER 3W 12V SMB - 3SMBJ5927B-TP
Order 'diode zener 3w 12v smb - 3SMBJ5927B-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number 3SMBJ5927BTPMSDKR-ND.
DIODE ZENER 3W 12V SMB - 3SMBJ5927B-TP
Order 'diode zener 3w 12v smb - 3SMBJ5927B-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number 3SMBJ5927BTPMSTR-ND.
DIODE ZENER 3W 13V SMB - 3SMBJ5928B-TP
Order 'diode zener 3w 13v smb - 3SMBJ5928B-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number 3SMBJ5928BTPMSCT-ND.
DIODE ZENER 3W 13V SMB - 3SMBJ5928B-TP
Order 'diode zener 3w 13v smb - 3SMBJ5928B-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number 3SMBJ5928BTPMSDKR-ND.
DIODE ZENER 3W 13V SMB - 3SMBJ5928B-TP
Order 'diode zener 3w 13v smb - 3SMBJ5928B-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number 3SMBJ5928BTPMSTR-ND.
DIODE ZENER 3W 15V SMB - 3SMBJ5929B-TP
Order 'diode zener 3w 15v smb - 3SMBJ5929B-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number 3SMBJ5929BTPMSCT-ND.
DIODE ZENER 3W 15V SMB - 3SMBJ5929B-TP
Order 'diode zener 3w 15v smb - 3SMBJ5929B-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number 3SMBJ5929BTPMSDKR-ND.
DIODE ZENER 3W 15V SMB - 3SMBJ5929B-TP
Order 'diode zener 3w 15v smb - 3SMBJ5929B-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number 3SMBJ5929BTPMSTR-ND.
Send this link via E-Mail
Help With This Screen
