DIODE ZENER 3W 15V SMB - 3SMBJ5929B-TP - Diodes, Rectifiers
| Digi-Key Part Number | 3SMBJ5929BTPMSCT-ND |
10 100 1000 |
.47500 .38000 .28500 |
Extended Price
4.75 38.00 285.00 |
| Manufacturer Part Number | 3SMBJ5929B-TP | |||
| Description | DIODE ZENER 3W 15V SMB | |||
| Quantity Available | 1880 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3SMBJ5929B-TP |
| Vendor | Micro Commercial Components (MCC) |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | DO-214AA |
| Voltage | 15.000 V [Typ] |
| Test Current | 25.0 mA [Nom] |
| Power Dissipation | 3.000 W [Max] |
| Impedance - Resistance | 9.0 Ohms [Max] |
| Reverse Leakage Current | 1.00 µA @ 11.4 V |
| Packaging | Cut Tape |
| Forward Voltage (Vf) | 1.50 V @ 200.0 mA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3SMBJ5929B TP 3SMBJ5929BTP 3SMBJ5929BTPMSCT ND 3SMBJ5929BTPMSCTND 3SMBJ5929BTPMSCT |
DIODE ZENER 3W 15V SMB - 3SMBJ5929B-TP (3SMBJ5929BTPMSCT-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE ZENER 3W 15V SMB - 3SMBJ5929B-TP
Order 'diode zener 3w 15v smb - 3SMBJ5929B-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number 3SMBJ5929BTPMSCT-ND.
DIODE ZENER 3W 15V SMB - 3SMBJ5929B-TP
Order 'diode zener 3w 15v smb - 3SMBJ5929B-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number 3SMBJ5929BTPMSDKR-ND.
DIODE ZENER 3W 15V SMB - 3SMBJ5929B-TP
Order 'diode zener 3w 15v smb - 3SMBJ5929B-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number 3SMBJ5929BTPMSTR-ND.
DIODE ZENER 3W 11V SMB - 3SMBJ5926B-TP
Order 'diode zener 3w 11v smb - 3SMBJ5926B-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number 3SMBJ5926BTPMSCT-ND.
DIODE ZENER 3W 11V SMB - 3SMBJ5926B-TP
Order 'diode zener 3w 11v smb - 3SMBJ5926B-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number 3SMBJ5926BTPMSDKR-ND.
DIODE ZENER 3W 11V SMB - 3SMBJ5926B-TP
Order 'diode zener 3w 11v smb - 3SMBJ5926B-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number 3SMBJ5926BTPMSTR-ND.
DIODE ZENER 3W 12V SMB - 3SMBJ5927B-TP
Order 'diode zener 3w 12v smb - 3SMBJ5927B-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number 3SMBJ5927BTPMSCT-ND.
DIODE ZENER 3W 12V SMB - 3SMBJ5927B-TP
Order 'diode zener 3w 12v smb - 3SMBJ5927B-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number 3SMBJ5927BTPMSDKR-ND.
DIODE ZENER 3W 12V SMB - 3SMBJ5927B-TP
Order 'diode zener 3w 12v smb - 3SMBJ5927B-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number 3SMBJ5927BTPMSTR-ND.
DIODE ZENER 3W 13V SMB - 3SMBJ5928B-TP
Order 'diode zener 3w 13v smb - 3SMBJ5928B-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number 3SMBJ5928BTPMSCT-ND.
DIODE ZENER 3W 13V SMB - 3SMBJ5928B-TP
Order 'diode zener 3w 13v smb - 3SMBJ5928B-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number 3SMBJ5928BTPMSDKR-ND.
DIODE ZENER 3W 13V SMB - 3SMBJ5928B-TP
Order 'diode zener 3w 13v smb - 3SMBJ5928B-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number 3SMBJ5928BTPMSTR-ND.
DIODE ZENER 3W 16V SMB - 3SMBJ5930B-TP
Order 'diode zener 3w 16v smb - 3SMBJ5930B-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number 3SMBJ5930BTPMSCT-ND.
DIODE ZENER 3W 16V SMB - 3SMBJ5930B-TP
Order 'diode zener 3w 16v smb - 3SMBJ5930B-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number 3SMBJ5930BTPMSDKR-ND.
DIODE ZENER 3W 16V SMB - 3SMBJ5930B-TP
Order 'diode zener 3w 16v smb - 3SMBJ5930B-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number 3SMBJ5930BTPMSTR-ND.
Send this link via E-Mail
Help With This Screen