DIODE ZENER 82V 2W DO-41 - 2EZ82D5 - Discrete Semiconductor Products
| Digi-Key Part Number | 2EZ82D5MSTR-ND |
4000 |
1.15394 |
Extended Price
4615.76 |
| Manufacturer Part Number | 2EZ82D5 | |||
| Description | DIODE ZENER 82V 2W DO-41 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2EZ82D5 |
| Vendor | Microsemi |
| Category | Discrete Semiconductor Products |
| Voltage - Zener (Nom) (Vz) | 82V |
| Power - Max | 2W |
| Impedance (Max) (Zzt) | 100 Ohm |
| Voltage - Forward (Vf) (Max) @ If | 1.2V @ 200mA |
| Current - Reverse Leakage @ Vr | 500nA @ 62.2V |
| Tolerance | ±5% |
| Mounting Type | Through Hole, Axial |
| Package / Case | DO-41, Axial |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -65°C ~ 150°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2EZ82D5 2EZ82D5 2EZ82D5MSTR ND 2EZ82D5MSTRND 2EZ82D5MSTR |
2EZ82D5 Specification Sheet
DIODE ZENER 82V 2W DO-41 - 2EZ82D5 (2EZ82D5MSTR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE ZENER 8.2V 2W DO-41 - 2EZ8.2D5
Order 'diode zener 8.2v 2w do-41 - 2EZ8.2D5' online from Digi-Key. Manufactured by Microsemi Corp (VA). Digi-Key part number 2EZ8.2D5MSCT-ND.
DIODE ZENER 82V 2W DO-41 - 2EZ82D5
Order 'diode zener 82v 2w do-41 - 2EZ82D5' online from Digi-Key. Manufactured by Microsemi Corp (VA). Digi-Key part number 2EZ82D5MSCT-ND.
DIODE ZENER 8.2V 2W DO-41 - 2EZ8.2D5
Order 'diode zener 8.2v 2w do-41 - 2EZ8.2D5' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number 2EZ8.2D5MSTR-ND.
DIODE ZENER 82V 2W DO-41 - 2EZ82D5
Order 'diode zener 82v 2w do-41 - 2EZ82D5' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number 2EZ82D5MSTR-ND.
DIODE ZENER 82V 2W DO-41 - 2EZ82D5DO41E3
Order 'diode zener 82v 2w do-41 - 2EZ82D5DO41E3' online from Digi-Key. Manufactured by Microsemi Corp (VA). Digi-Key part number 2EZ82D5DO41E3MSCT-ND.
DIODE ZENER 82V 2W DO-41 - 2EZ82D5DO41E3
Order 'diode zener 82v 2w do-41 - 2EZ82D5DO41E3' online from Digi-Key. Manufactured by Microsemi Corp (VA). Digi-Key part number 2EZ82D5DO41E3MSDKR-ND.
DIODE ZENER 82V 2W DO-41 - 2EZ82D5DO41E3
Order 'diode zener 82v 2w do-41 - 2EZ82D5DO41E3' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number 2EZ82D5DO41E3MSTR-ND.
DIODE ZENER 8.2V 1W DO-41 - 1N4738A-T
Order 'diode zener 8.2v 1w do-41 - 1N4738A-T' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 1N4738ADICT-ND.
DIODE ZENER 8.2V 1W DO-41 - 1N4738A-T
Order 'diode zener 8.2v 1w do-41 - 1N4738A-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 1N4738ADITR-ND.
DIODE ZENER 8.2V 1W DO-41 - 1N4738A P
Order 'diode zener 8.2v 1w do-41 - 1N4738A P' online from Digi-Key. Manufactured by Microsemi Corp (VA). Digi-Key part number 1N4738APMSCT-ND.
DIODE ZENER 8.2V 1W DO-41 - 1N4738A P
Order 'diode zener 8.2v 1w do-41 - 1N4738A P' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number 1N4738APMSTR-ND.
DIODE ZENER 82V 1W DO-41 - 1N4762A P
Order 'diode zener 82v 1w do-41 - 1N4762A P' online from Digi-Key. Manufactured by Microsemi Corp (VA). Digi-Key part number 1N4762APMSCT-ND.
DIODE ZENER 82V 1W DO-41 - 1N4762A P
Order 'diode zener 82v 1w do-41 - 1N4762A P' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number 1N4762APMSTR-ND.
DIODE ZENER 100V 2W DO-41 - 2EZ100D5
Order 'diode zener 100v 2w do-41 - 2EZ100D5' online from Digi-Key. Manufactured by Microsemi Corp (VA). Digi-Key part number 2EZ100D5MSCT-ND.
DIODE ZENER 100V 2W DO-41 - 2EZ100D5
Order 'diode zener 100v 2w do-41 - 2EZ100D5' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number 2EZ100D5MSTR-ND.
Send this link via E-Mail
Help With This Screen
