ZENER DIODE 82V 5% 2W DO-41 - 2EZ82D5DO41 - Diodes, Rectifiers
| Digi-Key Part Number | 2EZ82D5DO41MSCT-ND |
1 10 100 1000 |
.75000 .50000 .40000 .30000 |
Extended Price
0.75 5.00 40.00 300.00 |
| Manufacturer Part Number | 2EZ82D5DO41 | |||
| Description | ZENER DIODE 82V 5% 2W DO-41 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 2EZ82D5DO41 |
| Vendor | Microsemi |
| Category | Diodes, Rectifiers |
| Mounting Type | Through Hole |
| Package Name | DO-41 |
| Package Name | DO-204AL |
| Voltage | 82.000 V [Typ] |
| Test Current | 6.1 mA [Nom] |
| Power Dissipation | 2.000 W [Max] |
| Impedance - Resistance | 100.0 Ohms [Max] |
| Reverse Leakage Current | 500.00 nA @ 62.2 V |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Cut Tape |
| Junction to Ambient | 105.000 °C/W [Nom] |
| Material | Plastic |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2EZ82D5DO41 2EZ82D5DO41 2EZ82D5DO41MSCT ND 2EZ82D5DO41MSCTND 2EZ82D5DO41MSCT |
2EZ82D5DO41 Specification Sheet
ZENER DIODE 82V 5% 2W DO-41 - 2EZ82D5DO41 (2EZ82D5DO41MSCT-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:ZENER DIODE 8.2V 5% 2W DO-41 - 2EZ8.2D5DO41
Order 'zener diode 8.2v 5% 2w do-41 - 2EZ8.2D5DO41' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number 2EZ8.2D5DO41MSCT-ND.
ZENER DIODE 82V 5% 2W DO-41 - 2EZ82D5DO41
Order 'zener diode 82v 5% 2w do-41 - 2EZ82D5DO41' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number 2EZ82D5DO41MSCT-ND.
ZENER DIODE 8.2V 5% 2W DO-41 - 2EZ8.2D5DO41
Order 'zener diode 8.2v 5% 2w do-41 - 2EZ8.2D5DO41' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number 2EZ8.2D5DO41MSTR-ND.
ZENER DIODE 82V 5% 2W DO-41 - 2EZ82D5DO41
Order 'zener diode 82v 5% 2w do-41 - 2EZ82D5DO41' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number 2EZ82D5DO41MSTR-ND.
ZENER DIODE 8.2V 5% 1.0W DO-41 - 1N4738ADO41
Order 'zener diode 8.2v 5% 1.0w do-41 - 1N4738ADO41' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number 1N4738ADO41MSCT-ND.
ZENER DIODE 8.2V 5% 1.0W DO-41 - 1N4738ADO41
Order 'zener diode 8.2v 5% 1.0w do-41 - 1N4738ADO41' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number 1N4738ADO41MSTR-ND.
ZENER DIODE 82V 5% 1.0W DO-41 - 1N4762ADO41
Order 'zener diode 82v 5% 1.0w do-41 - 1N4762ADO41' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number 1N4762ADO41MSCT-ND.
ZENER DIODE 82V 5% 1.0W DO-41 - 1N4762ADO41
Order 'zener diode 82v 5% 1.0w do-41 - 1N4762ADO41' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number 1N4762ADO41MSTR-ND.
ZENER DIODE 100V 5% 2W DO-41 - 2EZ100D5DO41
Order 'zener diode 100v 5% 2w do-41 - 2EZ100D5DO41' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number 2EZ100D5DO41MSCT-ND.
ZENER DIODE 100V 5% 2W DO-41 - 2EZ100D5DO41
Order 'zener diode 100v 5% 2w do-41 - 2EZ100D5DO41' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number 2EZ100D5DO41MSTR-ND.
ZENER DIODE 10V 5% 2W DO-41 - 2EZ10D5DO41
Order 'zener diode 10v 5% 2w do-41 - 2EZ10D5DO41' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number 2EZ10D5DO41MSCT-ND.
ZENER DIODE 10V 5% 2W DO-41 - 2EZ10D5DO41
Order 'zener diode 10v 5% 2w do-41 - 2EZ10D5DO41' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number 2EZ10D5DO41MSTR-ND.
ZENER DIODE 110V 5% 2W DO-41 - 2EZ110D5DO41
Order 'zener diode 110v 5% 2w do-41 - 2EZ110D5DO41' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number 2EZ110D5DO41MSCT-ND.
ZENER DIODE 110V 5% 2W DO-41 - 2EZ110D5DO41
Order 'zener diode 110v 5% 2w do-41 - 2EZ110D5DO41' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number 2EZ110D5DO41MSTR-ND.
ZENER DIODE 11V 5% 2W DO-41 - 2EZ11D5DO41
Order 'zener diode 11v 5% 2w do-41 - 2EZ11D5DO41' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number 2EZ11D5DO41MSCT-ND.
Send this link via E-Mail
Help With This Screen