DIODE ZENER 3W 20V SMB - 1SMB5932BT3G - Discrete Semiconductor Products
| Digi-Key Part Number | 1SMB5932BT3GOSCT-ND |
10 100 250 500 1000 |
.36300 .25560 .18592 .13944 .11620 |
Extended Price
3.63 25.56 46.48 69.72 116.20 |
| Manufacturer Part Number | 1SMB5932BT3G | |||
| Description | DIODE ZENER 3W 20V SMB | |||
| Quantity Available | 1410 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1SMB5932BT3G |
| Vendor | ON Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Zener |
| Voltage - Rated | 20V |
| Power (Watts) | 3W |
| Package / Case | DO-214AA (SMB) |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1SMB5932BT3G 1SMB5932BT3G 1SMB5932BT3GOSCT ND 1SMB5932BT3GOSCTND 1SMB5932BT3GOSCT |
1SMB5932BT3G Specification Sheet
DIODE ZENER 3W 20V SMB - 1SMB5932BT3G (1SMB5932BT3GOSCT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE ZENER 3W 20V SMB - 1SMB5932BT3G
Order 'diode zener 3w 20v smb - 1SMB5932BT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB5932BT3GOSCT-ND.
DIODE ZENER 3W 20V SMB - 1SMB5932BT3G
Order 'diode zener 3w 20v smb - 1SMB5932BT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB5932BT3GOSDKR-ND.
DIODE ZENER 3W 20V SMB - 1SMB5932BT3G
Order 'diode zener 3w 20v smb - 1SMB5932BT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1SMB5932BT3GOSTR-ND.
DIODE ZENER 3W 20V SMB - 1SMB5932BT3
Order 'diode zener 3w 20v smb - 1SMB5932BT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB5932BT3OSCT-ND.
DIODE ZENER 3W 20V SMB - 1SMB5932BT3
Order 'diode zener 3w 20v smb - 1SMB5932BT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB5932BT3OSDKR-ND.
DIODE ZENER 3W 3.6V SMB - 1SMB5914BT3G
Order 'diode zener 3w 3.6v smb - 1SMB5914BT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB5914BT3GOSCT-ND.
DIODE ZENER 3W 3.6V SMB - 1SMB5914BT3
Order 'diode zener 3w 3.6v smb - 1SMB5914BT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB5914BT3OSCT-ND.
DIODE ZENER 3W 3.9V SMB - 1SMB5915BT3G
Order 'diode zener 3w 3.9v smb - 1SMB5915BT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB5915BT3GOSCT-ND.
DIODE ZENER 3W 3.9V SMB - 1SMB5915BT3
Order 'diode zener 3w 3.9v smb - 1SMB5915BT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB5915BT3OSCT-ND.
DIODE ZENER 3W 3.9V SMB - 1SMB5915BT3
Order 'diode zener 3w 3.9v smb - 1SMB5915BT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB5915BT3OSDKR-ND.
DIODE ZENER 3W 4.3V SMB - 1SMB5916BT3G
Order 'diode zener 3w 4.3v smb - 1SMB5916BT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB5916BT3GOSCT-ND.
DIODE ZENER 3W 4.3V SMB - 1SMB5916BT3
Order 'diode zener 3w 4.3v smb - 1SMB5916BT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB5916BT3OSCT-ND.
DIODE ZENER 3W 4.3V SMB - 1SMB5916BT3
Order 'diode zener 3w 4.3v smb - 1SMB5916BT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB5916BT3OSDKR-ND.
DIODE ZENER 3W 4.7V SMB - 1SMB5917BT3G
Order 'diode zener 3w 4.7v smb - 1SMB5917BT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB5917BT3GOSCT-ND.
DIODE ZENER 3W 4.7V SMB - 1SMB5917BT3
Order 'diode zener 3w 4.7v smb - 1SMB5917BT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB5917BT3OSCT-ND.
Send this link via E-Mail
Help With This Screen