DIODE ZENER 3W 5.6V SMB - 1SMB5919BT3 - Discrete Semiconductor Products
| Digi-Key Part Number | 1SMB5919BT3OSDKR-ND |
10 100 250 500 1000 |
.37600 .27040 .20276 .15772 .13518 |
Extended Price
3.76 27.04 50.69 78.86 135.18 |
| Manufacturer Part Number | 1SMB5919BT3 | |||
| Description | DIODE ZENER 3W 5.6V SMB | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1SMB5919BT3 |
| Vendor | ON Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Zener |
| Voltage - Rated | 5.6V |
| Power (Watts) | 3W |
| Package / Case | DO-214AA (SMB) |
| Packaging | Digi-ReelĀ® |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1SMB5919BT3 1SMB5919BT3 1SMB5919BT3OSDKR ND 1SMB5919BT3OSDKRND 1SMB5919BT3OSDKR |
1SMB5919BT3 Specification Sheet
DIODE ZENER 3W 5.6V SMB - 1SMB5919BT3 (1SMB5919BT3OSDKR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE ZENER 3W 5.6V SMB - 1SMB5919BT3
Order 'diode zener 3w 5.6v smb - 1SMB5919BT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB5919BT3OSCT-ND.
DIODE ZENER 3W 5.6V SMB - 1SMB5919BT3
Order 'diode zener 3w 5.6v smb - 1SMB5919BT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB5919BT3OSDKR-ND.
DIODE ZENER 3W 3.6V SMB - 1SMB5914BT3G
Order 'diode zener 3w 3.6v smb - 1SMB5914BT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB5914BT3GOSCT-ND.
DIODE ZENER 3W 3.6V SMB - 1SMB5914BT3
Order 'diode zener 3w 3.6v smb - 1SMB5914BT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB5914BT3OSCT-ND.
DIODE ZENER 3W 3.9V SMB - 1SMB5915BT3G
Order 'diode zener 3w 3.9v smb - 1SMB5915BT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB5915BT3GOSCT-ND.
DIODE ZENER 3W 3.9V SMB - 1SMB5915BT3
Order 'diode zener 3w 3.9v smb - 1SMB5915BT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB5915BT3OSCT-ND.
DIODE ZENER 3W 3.9V SMB - 1SMB5915BT3
Order 'diode zener 3w 3.9v smb - 1SMB5915BT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB5915BT3OSDKR-ND.
DIODE ZENER 3W 4.3V SMB - 1SMB5916BT3G
Order 'diode zener 3w 4.3v smb - 1SMB5916BT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB5916BT3GOSCT-ND.
DIODE ZENER 3W 4.3V SMB - 1SMB5916BT3
Order 'diode zener 3w 4.3v smb - 1SMB5916BT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB5916BT3OSCT-ND.
DIODE ZENER 3W 4.3V SMB - 1SMB5916BT3
Order 'diode zener 3w 4.3v smb - 1SMB5916BT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB5916BT3OSDKR-ND.
DIODE ZENER 3W 4.7V SMB - 1SMB5917BT3G
Order 'diode zener 3w 4.7v smb - 1SMB5917BT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB5917BT3GOSCT-ND.
DIODE ZENER 3W 4.7V SMB - 1SMB5917BT3
Order 'diode zener 3w 4.7v smb - 1SMB5917BT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB5917BT3OSCT-ND.
DIODE ZENER 3W 4.7V SMB - 1SMB5917BT3
Order 'diode zener 3w 4.7v smb - 1SMB5917BT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB5917BT3OSDKR-ND.
DIODE ZENER 3W 5.1V SMB - 1SMB5918BT3G
Order 'diode zener 3w 5.1v smb - 1SMB5918BT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB5918BT3GOSCT-ND.
DIODE ZENER 3W 5.1V SMB - 1SMB5918BT3
Order 'diode zener 3w 5.1v smb - 1SMB5918BT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB5918BT3OSCT-ND.
Send this link via E-Mail
Help With This Screen