CAP 1500UF 6.3V ELECT HE RADIAL - UHE0J152MPD
| Digi-Key Part Number | 493-1470-ND |
1 10 100 250 500 1000 5000 10000 25000 |
.60000 .42200 .27810 .23692 .20600 .17510 .15450 .14420 .13905 |
Extended Price
0.60 4.22 27.81 59.23 103.00 175.10 772.50 1442.00 3476.25 |
| Manufacturer Part Number | UHE0J152MPD | |||
| Description | CAP 1500UF 6.3V ELECT HE RADIAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UHE0J152MPD |
| Vendor | Nichicon |
| Category | Capacitors |
| Capacitance | 1500µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 6000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.394" Dia x 0.787" H (10.00mm x 20.00mm) |
| Lead Spacing | 0.197" (5.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 6.3V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UHE0J152MPD UHE0J152MPD 493 1470 ND 4931470ND 493-1470 |
UHE0J152MPD Specification Sheet
CAP 1500UF 6.3V ELECT HE RADIAL - UHE0J152MPD (493-1470-ND)
Related parts :CAP 1500UF 6.3V ELECT HE RADIAL - UHE0J152MPD
Order 'cap 1500uf 6.3v elect he radial - UHE0J152MPD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1470-ND.
CAP 1500UF 63V ELECT HE RADIAL - UHE1J152MHD
Order 'cap 1500uf 63v elect he radial - UHE1J152MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1658-ND.
CAP 1500UF 6.3V ELECT PW RADIAL - UPW0J152MPD
Order 'cap 1500uf 6.3v elect pw radial - UPW0J152MPD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1710-ND.
CAP 1500UF 63V ELECT PW RADIAL - UPW1J152MHD
Order 'cap 1500uf 63v elect pw radial - UPW1J152MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1959-ND.
CAP 1500UF 6.3V ELECT HE RADIAL - UHE0J152MPT
Order 'cap 1500uf 6.3v elect he radial - UHE0J152MPT' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UHE0J152MPT-ND.
CAP 1500UF 63V ELECT HE RADIAL - UHE1J152MHT
Order 'cap 1500uf 63v elect he radial - UHE1J152MHT' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UHE1J152MHT-ND.
CAP 1500UF 6.3V ELECT PW RADIAL - UPW0J152MPH
Order 'cap 1500uf 6.3v elect pw radial - UPW0J152MPH' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UPW0J152MPH-ND.
CAP 1500UF 63V ELECT PW RADIAL - UPW1J152MHH
Order 'cap 1500uf 63v elect pw radial - UPW1J152MHH' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UPW1J152MHH-ND.
CAP 1500UF 6.3V ELECT FM RADIAL - EEU-FM0J152B
Order 'cap 1500uf 6.3v elect fm radial - EEU-FM0J152B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM0J152B-ND.
CAP 1500UF 6.3V ELECT FC RADIAL - EEU-FC0J152
Order 'cap 1500uf 6.3v elect fc radial - EEU-FC0J152' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10202-ND.
CAP 1500UF 6.3V ELECT FC RADIAL - EEU-FC0J152S
Order 'cap 1500uf 6.3v elect fc radial - EEU-FC0J152S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10203-ND.
CAP 1500UF 63V ELECT FC RADIAL - EEU-FC1J152
Order 'cap 1500uf 63v elect fc radial - EEU-FC1J152' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10356-ND.
CAP 1500UF 6.3V ELECT FM RADIAL - EEU-FM0J152
Order 'cap 1500uf 6.3v elect fm radial - EEU-FM0J152' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12343-ND.
CAP 22UF 6.3V ELECT VR RADIAL - UVR0J220MDD
Order 'cap 22uf 6.3v elect vr radial - UVR0J220MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1000-ND.
CAP 33UF 6.3V ELECT VR RADIAL - UVR0J330MDD
Order 'cap 33uf 6.3v elect vr radial - UVR0J330MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1001-ND.
Send this link via E-Mail
Help With This Screen
