DIODE ZENER 1.5W 18V SMA - 1SMA5931BT3G - Discrete Semiconductor Products
| Digi-Key Part Number | 1SMA5931BT3GOSTR-ND |
5000 10000 25000 50000 100000 |
.09700 .08800 .08300 .07600 .07100 |
Extended Price
485.00 880.00 2075.00 3800.00 7100.00 |
| Manufacturer Part Number | 1SMA5931BT3G | |||
| Description | DIODE ZENER 1.5W 18V SMA | |||
| Quantity Available | 25000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1SMA5931BT3G |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Zener |
| Voltage - Rated | 18V |
| Power (Watts) | 1.5W |
| Package / Case | DO-214AC (SMA) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1SMA5931BT3G 1SMA5931BT3G 1SMA5931BT3GOSTR ND 1SMA5931BT3GOSTRND 1SMA5931BT3GOSTR |
1SMA5931BT3G Specification Sheet
DIODE ZENER 1.5W 18V SMA - 1SMA5931BT3G (1SMA5931BT3GOSTR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE ZENER 1.5W 18V SMA - 1SMA5931BT3G
Order 'diode zener 1.5w 18v sma - 1SMA5931BT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMA5931BT3GOSCT-ND.
DIODE ZENER 1.5W 18V SMA - 1SMA5931BT3G
Order 'diode zener 1.5w 18v sma - 1SMA5931BT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1SMA5931BT3GOSTR-ND.
DIODE ZENER 1.5W 18V SMA - 1SMA5931BT3G
Order 'diode zener 1.5w 18v sma - 1SMA5931BT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMA5931BT3GOSDKR-ND.
DIODE ZENER 600W 150V 40A SMA - BZG03C150G
Order 'diode zener 600w 150v 40a sma - BZG03C150G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZG03C150GOSCT-ND.
DIODE ZENER 600W 150V 40A SMA - BZG03C150G
Order 'diode zener 600w 150v 40a sma - BZG03C150G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZG03C150GOSTR-ND.
DIODE ZENER DUAL CA 18V SOT-23 - AZ23C18-7
Order 'diode zener dual ca 18v sot-23 - AZ23C18-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AZ23C18DICT-ND.
DIODE ZENER DUAL CA 18V SOT-23 - AZ23C18-7
Order 'diode zener dual ca 18v sot-23 - AZ23C18-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AZ23C18DITR-ND.
DIODE ZENER DUAL CA 18V SOT23 - AZ23C18-7-F
Order 'diode zener dual ca 18v sot23 - AZ23C18-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AZ23C18-FDICT-ND.
DIODE ZENER DUAL CA 18V SOT23 - AZ23C18-7-F
Order 'diode zener dual ca 18v sot23 - AZ23C18-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AZ23C18-FDITR-ND.
DIODE ZENER DUAL CC 18V SOT-23 - DZ23C18-7
Order 'diode zener dual cc 18v sot-23 - DZ23C18-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DZ23C18DICT-ND.
DIODE ZENER DUAL CC 18V SOT-23 - DZ23C18-7
Order 'diode zener dual cc 18v sot-23 - DZ23C18-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DZ23C18DITR-ND.
DIODE ZENER DUAL 300MW 18V SOT23 - DZ23C18-7-F
Order 'diode zener dual 300mw 18v sot23 - DZ23C18-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DZ23C18-FDICT-ND.
DIODE ZENER DUAL 300MW 18V SOT23 - DZ23C18-7-F
Order 'diode zener dual 300mw 18v sot23 - DZ23C18-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DZ23C18-FDITR-ND.
DIODE ZENER 600W 150V 40A SMA - BZG03C150G
Order 'diode zener 600w 150v 40a sma - BZG03C150G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZG03C150GOSDKR-ND.
DIODE ZENER DUAL 300MW 18V SOT23 - DZ23C18-7-F
Order 'diode zener dual 300mw 18v sot23 - DZ23C18-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DZ23C18-FDIDKR-ND.
Send this link via E-Mail
Help With This Screen