DIODE ZENER 1.5W 18V SMA - 1SMA5931BT3G - Discrete Semiconductor Products
| Digi-Key Part Number | 1SMA5931BT3GOSCT-ND |
10 100 250 500 1000 |
.35600 .25040 .18208 .13656 .11380 |
Extended Price
3.56 25.04 45.52 68.28 113.80 |
| Manufacturer Part Number | 1SMA5931BT3G | |||
| Description | DIODE ZENER 1.5W 18V SMA | |||
| Quantity Available | 1210 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1SMA5931BT3G |
| Vendor | ON Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Zener |
| Voltage - Rated | 18V |
| Power (Watts) | 1.5W |
| Package / Case | DO-214AC (SMA) |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1SMA5931BT3G 1SMA5931BT3G 1SMA5931BT3GOSCT ND 1SMA5931BT3GOSCTND 1SMA5931BT3GOSCT |
1SMA5931BT3G Specification Sheet
DIODE ZENER 1.5W 18V SMA - 1SMA5931BT3G (1SMA5931BT3GOSCT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE ZENER 1.5W 18V SMA - 1SMA5931BT3G
Order 'diode zener 1.5w 18v sma - 1SMA5931BT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMA5931BT3GOSCT-ND.
DIODE ZENER 1.5W 18V SMA - 1SMA5931BT3G
Order 'diode zener 1.5w 18v sma - 1SMA5931BT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMA5931BT3GOSDKR-ND.
DIODE ZENER 600W 150V 40A SMA - BZG03C150G
Order 'diode zener 600w 150v 40a sma - BZG03C150G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZG03C150GOSCT-ND.
DIODE ZENER 600W 150V 40A SMA - BZG03C150G
Order 'diode zener 600w 150v 40a sma - BZG03C150G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZG03C150GOSDKR-ND.
DIODE ZENER 5W 18V DO41 - 1N5355BRLG
Order 'diode zener 5w 18v do41 - 1N5355BRLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5355BRLGOSCT-ND.
DIODE ZENER 5W 18V DO41 - 1N5355BRL
Order 'diode zener 5w 18v do41 - 1N5355BRL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5355BRLOSCT-ND.
DIODE ZENER 1.5W 18V SMA - 1SMA5931BT3G
Order 'diode zener 1.5w 18v sma - 1SMA5931BT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1SMA5931BT3GOSTR-ND.
DIODE ZENER 1.5W 18V SMA - 1SMA5931BT3
Order 'diode zener 1.5w 18v sma - 1SMA5931BT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMA5931BT3OSCT-ND.
DIODE ZENER 1.5W 18V SMA - 1SMA5931BT3
Order 'diode zener 1.5w 18v sma - 1SMA5931BT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMA5931BT3OSDKR-ND.
DIODE ZENER 5W 3.3V DO41 - 1N5333BRLG
Order 'diode zener 5w 3.3v do41 - 1N5333BRLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5333BRLGOSCT-ND.
DIODE ZENER 5W 3.3V DO41 - 1N5333BRL
Order 'diode zener 5w 3.3v do41 - 1N5333BRL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5333BRLOSCT-ND.
DIODE ZENER 5W 3.9V DO41 - 1N5335BRLG
Order 'diode zener 5w 3.9v do41 - 1N5335BRLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5335BRLGOSCT-ND.
DIODE ZENER 5W 3.9V DO41 - 1N5335BRL
Order 'diode zener 5w 3.9v do41 - 1N5335BRL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5335BRLOSCT-ND.
DIODE ZENER 5W 5.1V DO41 - 1N5338BRLG
Order 'diode zener 5w 5.1v do41 - 1N5338BRLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5338BRLGOSCT-ND.
DIODE ZENER 5W 5.1V DO41 - 1N5338BRL
Order 'diode zener 5w 5.1v do41 - 1N5338BRL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5338BRLOSCT-ND.
Send this link via E-Mail
Help With This Screen