DIODE ZENER 13V 1.5W SMA - 1SMA5928BT3G - Discrete Semiconductor Products
Diode - Zener - Single Discrete Semiconductor Product 500nA @ 9.9V 13V 1.5W ON Semiconductor (VA) Surface Mount 1SMA5928BT3G
| Digi-Key Part Number | 1SMA5928BT3GOSCT-ND |
1 10 100 250 500 1000 |
.53000 .37500 .24610 .18460 .16782 .13426 |
Extended Price
0.53 3.75 24.61 46.15 83.91 134.26 |
| Manufacturer Part Number | 1SMA5928BT3G | |||
| Description | DIODE ZENER 13V 1.5W SMA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1SMA5928BT3G |
| Vendor | ON Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Voltage - Zener (Nom) (Vz) | 13V |
| Power - Max | 1.5W |
| Impedance (Max) (Zzt) | 7 Ohm |
| Voltage - Forward (Vf) (Max) @ If | 1.5V @ 200mA |
| Current - Reverse Leakage @ Vr | 500nA @ 9.9V |
| Tolerance | ±5% |
| Mounting Type | Surface Mount |
| Package / Case | DO-214AC, SMA |
| Packaging | Cut Tape (CT) |
| Operating Temperature | -65°C ~ 150°C |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1SMA5928BT3G 1SMA5928BT3G 1SMA5928BT3GOSCT ND 1SMA5928BT3GOSCTND 1SMA5928BT3GOSCT |
1SMA5928BT3G Specification Sheet
DIODE ZENER 13V 1.5W SMA - 1SMA5928BT3G (1SMA5928BT3GOSCT-ND) - Discrete Semiconductor Products
Related parts Diode - Zener - Single Discrete Semiconductor Product 500nA @ 9.9V 13V 1.5W ON Semiconductor (VA) Surface Mount 1SMA5928BT3GDIODE ZENER 13V 1.5W SMA - 1SMA5928BT3G
Order 'diode zener 13v 1.5w sma - 1SMA5928BT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMA5928BT3GOSCT-ND.
DIODE ZENER 13V 1.5W SMA - 1SMA5928BT3G
Order 'diode zener 13v 1.5w sma - 1SMA5928BT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMA5928BT3GOSDKR-ND.
DIODE ZENER 13V 1.5W SMA - 1SMA5928BT3G
Order 'diode zener 13v 1.5w sma - 1SMA5928BT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1SMA5928BT3GOSTR-ND.
DIODE ZENER 13V 1.5W SMA - 1SMA5928BT3
Order 'diode zener 13v 1.5w sma - 1SMA5928BT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMA5928BT3OSCT-ND.
DIODE ZENER 13V 1.5W SMA - 1SMA5928BT3
Order 'diode zener 13v 1.5w sma - 1SMA5928BT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMA5928BT3OSDKR-ND.
DIODE ZENER 13V 1.5W SMA - 1SMA5928BT3
Order 'diode zener 13v 1.5w sma - 1SMA5928BT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1SMA5928BT3OSTR-ND.
DIODE ZENER 3.3V 1.5W SMA - 1SMA5913BT3G
Order 'diode zener 3.3v 1.5w sma - 1SMA5913BT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMA5913BT3GOSCT-ND.
DIODE ZENER 3.3V 1.5W SMA - 1SMA5913BT3
Order 'diode zener 3.3v 1.5w sma - 1SMA5913BT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMA5913BT3OSCT-ND.
DIODE ZENER 3.3V 1.5W SMA - 1SMA5913BT3
Order 'diode zener 3.3v 1.5w sma - 1SMA5913BT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMA5913BT3OSDKR-ND.
DIODE ZENER 3.6V 1.5W SMA - 1SMA5914BT3G
Order 'diode zener 3.6v 1.5w sma - 1SMA5914BT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMA5914BT3GOSCT-ND.
DIODE ZENER 3.6V 1.5W SMA - 1SMA5914BT3
Order 'diode zener 3.6v 1.5w sma - 1SMA5914BT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMA5914BT3OSCT-ND.
DIODE ZENER 3.6V 1.5W SMA - 1SMA5914BT3
Order 'diode zener 3.6v 1.5w sma - 1SMA5914BT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMA5914BT3OSDKR-ND.
DIODE ZENER 4.7V 1.5W SMA - 1SMA5917BT3G
Order 'diode zener 4.7v 1.5w sma - 1SMA5917BT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMA5917BT3GOSCT-ND.
DIODE ZENER 4.7V 1.5W SMA - 1SMA5917BT3
Order 'diode zener 4.7v 1.5w sma - 1SMA5917BT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMA5917BT3OSCT-ND.
DIODE ZENER 4.7V 1.5W SMA - 1SMA5917BT3
Order 'diode zener 4.7v 1.5w sma - 1SMA5917BT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMA5917BT3OSDKR-ND.
Options for Diode - Zener - Single Discrete Semiconductor Product 500nA @ 9.9V 13V 1.5W ON Semiconductor (VA) Surface Mount 1SMA5928BT3G
Send this link via E-Mail
Help With This Screen
