Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE ZENER 1.5W 6.2V SMA - 1SMA5920BT3G

Digi-Key Part Number 1SMA5920BT3GOSTR-ND
Price Break
5000
10000
25000
50000
100000
Unit Price
.09700
.08800
.08300
.07600
.07100
Extended Price
485.00
880.00
2075.00
3800.00
7100.00
Manufacturer Part Number1SMA5920BT3G
DescriptionDIODE ZENER 1.5W 6.2V SMA
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1SMA5920BT3G
VendorON Semiconductor
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeZener
Voltage - Rated6.2V
Power (Watts)1.5W
Package / CaseDO-214AC (SMA)
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1SMA5920BT3G
1SMA5920BT3G
1SMA5920BT3GOSTR ND
1SMA5920BT3GOSTRND
1SMA5920BT3GOSTR

1SMA5920BT3G Specification Sheet

Image of DIODE ZENER 1.5W 6.2V SMA - 1SMA5920BT3G

DIODE ZENER 1.5W 6.2V SMA - 1SMA5920BT3G (1SMA5920BT3GOSTR-ND)

Related parts :
DIODE ZENER 1.5W 6.2V SMA - 1SMA5920BT3G
 Order 'diode zener 1.5w 6.2v sma - 1SMA5920BT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMA5920BT3GOSCT-ND.
DIODE ZENER 1.5W 6.2V SMA - 1SMA5920BT3G
 Order 'diode zener 1.5w 6.2v sma - 1SMA5920BT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1SMA5920BT3GOSTR-ND.
DIODE ZENER 1.5W 6.2V SMA - 1SMA5920BT3G
 Order 'diode zener 1.5w 6.2v sma - 1SMA5920BT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMA5920BT3GOSDKR-ND.
DIODE ZENER 5W 3.3V DO41 - 1N5333BRLG
 Order 'diode zener 5w 3.3v do41 - 1N5333BRLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5333BRLGOSCT-ND.
DIODE ZENER 5W 3.3V DO41 - 1N5333BRLG
 Order 'diode zener 5w 3.3v do41 - 1N5333BRLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5333BRLGOSTR-ND.
DIODE ZENER 5W 3.3V DO41 - 1N5333BRL
 Order 'diode zener 5w 3.3v do41 - 1N5333BRL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5333BRLOSCT-ND.
DIODE ZENER 5W 3.3V DO41 - 1N5333BRL
 Order 'diode zener 5w 3.3v do41 - 1N5333BRL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5333BRLOSTR-ND.
DIODE ZENER 5W 3.9V DO41 - 1N5335BRLG
 Order 'diode zener 5w 3.9v do41 - 1N5335BRLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5335BRLGOSCT-ND.
DIODE ZENER 5W 3.9V DO41 - 1N5335BRLG
 Order 'diode zener 5w 3.9v do41 - 1N5335BRLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5335BRLGOSTR-ND.
DIODE ZENER 5W 3.9V DO41 - 1N5335BRL
 Order 'diode zener 5w 3.9v do41 - 1N5335BRL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5335BRLOSCT-ND.
DIODE ZENER 5W 3.9V DO41 - 1N5335BRL
 Order 'diode zener 5w 3.9v do41 - 1N5335BRL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5335BRLOSTR-ND.
DIODE ZENER 5W 4.3V DO41 - 1N5336BG
 Order 'diode zener 5w 4.3v do41 - 1N5336BG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5336BGOS-ND.
DIODE ZENER 5W 4.3V DO41 - 1N5336B
 Order 'diode zener 5w 4.3v do41 - 1N5336B' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5336BOS-ND.
DIODE ZENER 5W 4.7V DO41 - 1N5337BG
 Order 'diode zener 5w 4.7v do41 - 1N5337BG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5337BGOS-ND.
DIODE ZENER 5W 4.7V DO41 - 1N5337B
 Order 'diode zener 5w 4.7v do41 - 1N5337B' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5337BOS-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE ZENER 1.5W 6.2V SMA - 1SMA5920BT3G Next: DIODE ZENER 1.5W 6.2V SMA - 1SMA5920BT3G