DIODE ZENER 1.5W 3.6V SMA - 1SMA5914BT3 - Discrete Semiconductor Products
| Digi-Key Part Number | 1SMA5914BT3OSDKR-ND |
10 100 250 500 1000 |
.35000 .25200 .18900 .14700 .12600 |
Extended Price
3.50 25.20 47.25 73.50 126.00 |
| Manufacturer Part Number | 1SMA5914BT3 | |||
| Description | DIODE ZENER 1.5W 3.6V SMA | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 1SMA5914BT3 |
| Vendor | ON Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Zener |
| Voltage - Rated | 3.6V |
| Power (Watts) | 1.5W |
| Package / Case | DO-214AC (SMA) |
| Packaging | Digi-ReelĀ® |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1SMA5914BT3 1SMA5914BT3 1SMA5914BT3OSDKR ND 1SMA5914BT3OSDKRND 1SMA5914BT3OSDKR |
1SMA5914BT3 Specification Sheet
DIODE ZENER 1.5W 3.6V SMA - 1SMA5914BT3 (1SMA5914BT3OSDKR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE ZENER 1.5W 3.6V SMA - 1SMA5914BT3
Order 'diode zener 1.5w 3.6v sma - 1SMA5914BT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMA5914BT3OSCT-ND.
DIODE ZENER 1.5W 3.6V SMA - 1SMA5914BT3
Order 'diode zener 1.5w 3.6v sma - 1SMA5914BT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMA5914BT3OSDKR-ND.
DIODE ZENER 5W 3.3V DO41 - 1N5333BRLG
Order 'diode zener 5w 3.3v do41 - 1N5333BRLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5333BRLGOSCT-ND.
DIODE ZENER 5W 3.3V DO41 - 1N5333BRL
Order 'diode zener 5w 3.3v do41 - 1N5333BRL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5333BRLOSCT-ND.
DIODE ZENER 5W 3.9V DO41 - 1N5335BRLG
Order 'diode zener 5w 3.9v do41 - 1N5335BRLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5335BRLGOSCT-ND.
DIODE ZENER 5W 3.9V DO41 - 1N5335BRL
Order 'diode zener 5w 3.9v do41 - 1N5335BRL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5335BRLOSCT-ND.
DIODE ZENER 5W 5.1V DO41 - 1N5338BRLG
Order 'diode zener 5w 5.1v do41 - 1N5338BRLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5338BRLGOSCT-ND.
DIODE ZENER 5W 5.1V DO41 - 1N5338BRL
Order 'diode zener 5w 5.1v do41 - 1N5338BRL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5338BRLOSCT-ND.
DIODE ZENER 5W 5.6V DO41 - 1N5339BRLG
Order 'diode zener 5w 5.6v do41 - 1N5339BRLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5339BRLGOSCT-ND.
DIODE ZENER 5W 5.6V DO41 - 1N5339BRL
Order 'diode zener 5w 5.6v do41 - 1N5339BRL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5339BRLOSCT-ND.
DIODE ZENER 5W 6.2V DO41 - 1N5341BRLG
Order 'diode zener 5w 6.2v do41 - 1N5341BRLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5341BRLGOSCT-ND.
DIODE ZENER 5W 6.2V DO41 - 1N5341BRL
Order 'diode zener 5w 6.2v do41 - 1N5341BRL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5341BRLOSCT-ND.
DIODE ZENER 5W 6.8V DO41 - 1N5342BRLG
Order 'diode zener 5w 6.8v do41 - 1N5342BRLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5342BRLGOSCT-ND.
DIODE ZENER 5W 6.8V DO41 - 1N5342BRL
Order 'diode zener 5w 6.8v do41 - 1N5342BRL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5342BRLOSCT-ND.
DIODE ZENER 5W 7.5V DO41 - 1N5343BRLG
Order 'diode zener 5w 7.5v do41 - 1N5343BRLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5343BRLGOSCT-ND.
Send this link via E-Mail
Help With This Screen