DIODE ZENER 1.5W 3.3V SMA - 1SMA5913BT3 - Discrete Semiconductor Products
| Digi-Key Part Number | 1SMA5913BT3OSTR-ND |
5000 |
.21600 |
Extended Price
1080.00 |
| Manufacturer Part Number | 1SMA5913BT3 | |||
| Description | DIODE ZENER 1.5W 3.3V SMA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1SMA5913BT3 |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Zener |
| Voltage - Rated | 3.3V |
| Power (Watts) | 1.5W |
| Package / Case | DO-214AC (SMA) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1SMA5913BT3 1SMA5913BT3 1SMA5913BT3OSTR ND 1SMA5913BT3OSTRND 1SMA5913BT3OSTR |
1SMA5913BT3 Specification Sheet
DIODE ZENER 1.5W 3.3V SMA - 1SMA5913BT3 (1SMA5913BT3OSTR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE ZENER 15V 700MW 3-2A1A - CRZ15(TE85L,Q)
Order 'diode zener 15v 700mw 3-2a1a - CRZ15(TE85L,Q)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number CRZ15QDKR-ND.
DIODE ZENER 16V 700MW 3-2A1A - CRZ16(TE85L,Q)
Order 'diode zener 16v 700mw 3-2a1a - CRZ16(TE85L,Q)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number CRZ16QDKR-ND.
DIODE ZENER 1.5W 3.3V SMA - 1SMA5913BT3
Order 'diode zener 1.5w 3.3v sma - 1SMA5913BT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMA5913BT3OSCT-ND.
DIODE ZENER 1.5W 3.3V SMA - 1SMA5913BT3
Order 'diode zener 1.5w 3.3v sma - 1SMA5913BT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMA5913BT3OSDKR-ND.
DIODE ZENER 1.5W 3.3V SMA - 1SMA5913BT3
Order 'diode zener 1.5w 3.3v sma - 1SMA5913BT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1SMA5913BT3OSTR-ND.
DIODE ZENER 5W 3.3V DO41 - 1N5333BRLG
Order 'diode zener 5w 3.3v do41 - 1N5333BRLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5333BRLGOSCT-ND.
DIODE ZENER 5W 3.3V DO41 - 1N5333BRLG
Order 'diode zener 5w 3.3v do41 - 1N5333BRLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5333BRLGOSTR-ND.
DIODE ZENER 5W 3.3V DO41 - 1N5333BRL
Order 'diode zener 5w 3.3v do41 - 1N5333BRL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5333BRLOSCT-ND.
DIODE ZENER 5W 3.3V DO41 - 1N5333BRL
Order 'diode zener 5w 3.3v do41 - 1N5333BRL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5333BRLOSTR-ND.
DIODE ZENER 5W 3.9V DO41 - 1N5335BRLG
Order 'diode zener 5w 3.9v do41 - 1N5335BRLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5335BRLGOSCT-ND.
DIODE ZENER 5W 3.9V DO41 - 1N5335BRLG
Order 'diode zener 5w 3.9v do41 - 1N5335BRLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5335BRLGOSTR-ND.
DIODE ZENER 5W 3.9V DO41 - 1N5335BRL
Order 'diode zener 5w 3.9v do41 - 1N5335BRL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5335BRLOSCT-ND.
DIODE ZENER 5W 3.9V DO41 - 1N5335BRL
Order 'diode zener 5w 3.9v do41 - 1N5335BRL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5335BRLOSTR-ND.
DIODE ZENER 5W 4.3V DO41 - 1N5336BG
Order 'diode zener 5w 4.3v do41 - 1N5336BG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5336BGOS-ND.
DIODE ZENER 5W 4.3V DO41 - 1N5336B
Order 'diode zener 5w 4.3v do41 - 1N5336B' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5336BOS-ND.
Send this link via E-Mail
Help With This Screen