DIODE ZENER 3.2W 15V POWERMITE - 1PMT5929BT1G - Discrete Semiconductor Products
| Digi-Key Part Number | 1PMT5929BT1GOS-ND |
6000 |
.12800 |
Extended Price
768.00 |
| Manufacturer Part Number | 1PMT5929BT1G | |||
| Description | DIODE ZENER 3.2W 15V POWERMITE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1PMT5929BT1G |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Zener |
| Voltage - Rated | 15V |
| Power (Watts) | 3.2W |
| Package / Case | Powermite® |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1PMT5929BT1G 1PMT5929BT1G 1PMT5929BT1GOS ND 1PMT5929BT1GOSND 1PMT5929BT1GOS |
1PMT5929BT1G Specification Sheet
DIODE ZENER 3.2W 15V POWERMITE - 1PMT5929BT1G (1PMT5929BT1GOS-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE ZENER 3.2W 15V POWERMITE - 1PMT5929BT1G
Order 'diode zener 3.2w 15v powermite - 1PMT5929BT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1PMT5929BT1GOS-ND.
DIODE ZENER DUAL CC 15V SOT23 - DZ23C15-7-F
Order 'diode zener dual cc 15v sot23 - DZ23C15-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DZ23C15-FDIDKR-ND.
DIODE ZENER DUAL CA 15V SOT23 - AZ23C15-7-F
Order 'diode zener dual ca 15v sot23 - AZ23C15-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AZ23C15-FDIDKR-ND.
DIODE ZENER DL 200MW 15V SOT363 - BZX84C15S-7-F
Order 'diode zener dl 200mw 15v sot363 - BZX84C15S-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZX84C15S-FDIDKR-ND.
DIODE ZENER 3.2W 15V POWERMITE - 1PMT5929BT1
Order 'diode zener 3.2w 15v powermite - 1PMT5929BT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1PMT5929BT1OS-ND.
DIODE ZENER 15V 1W 5% DO-41 - 1N4744A_NT50A
Order 'diode zener 15v 1w 5% do-41 - 1N4744A_NT50A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4744A_NT50A-ND.
DIODE ZENER 15V 1W 5% DO-41 - 1N4744A_T26A
Order 'diode zener 15v 1w 5% do-41 - 1N4744A_T26A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4744A_T26A-ND.
DIODE ZENER 15V 1W 5% DO-41 - 1N4744A_T26R
Order 'diode zener 15v 1w 5% do-41 - 1N4744A_T26R' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4744A_T26R-ND.
DIODE ZENER 15V 1W 5% DO-41 - 1N4744A_T50A
Order 'diode zener 15v 1w 5% do-41 - 1N4744A_T50A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4744A_T50A-ND.
DIODE ZENER 15V 1W 5% DO-41 - 1N4744A_T50R
Order 'diode zener 15v 1w 5% do-41 - 1N4744A_T50R' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4744A_T50R-ND.
DIODE ZENER 5W 15V DO41 - 1N5352BRLG
Order 'diode zener 5w 15v do41 - 1N5352BRLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5352BRLGOSCT-ND.
DIODE ZENER 5W 15V DO41 - 1N5352BRLG
Order 'diode zener 5w 15v do41 - 1N5352BRLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5352BRLGOSTR-ND.
DIODE ZENER 5W 15V DO41 - 1N5352BRL
Order 'diode zener 5w 15v do41 - 1N5352BRL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5352BRLOSCT-ND.
DIODE ZENER 5W 15V DO41 - 1N5352BRL
Order 'diode zener 5w 15v do41 - 1N5352BRL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5352BRLOSTR-ND.
DIODE ZENER 3.2W 6.2V POWERMITE - 1PMT5920BT3
Order 'diode zener 3.2w 6.2v powermite - 1PMT5920BT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1PMT5920BT3OS-ND.
Send this link via E-Mail
Help With This Screen