DIODE ZENER 1.8V DO-2154VAR - 1PMT4614E3 - Discrete Semiconductor Products
| Digi-Key Part Number | 1PMT4614E3TR-ND |
3000 |
.90000 |
Extended Price
2700.00 |
| Manufacturer Part Number | 1PMT4614E3 | |||
| Description | DIODE ZENER 1.8V DO-2154VAR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1PMT4614E3 |
| Vendor | Microsemi |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Zener |
| Voltage - Rated | 1.8V |
| Power (Watts) | 1W |
| Package / Case | DO-216 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1PMT4614E3 1PMT4614E3 1PMT4614E3TR ND 1PMT4614E3TRND 1PMT4614E3TR |
1PMT4614E3 Specification Sheet
DIODE ZENER 1.8V DO-2154VAR - 1PMT4614E3 (1PMT4614E3TR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE ZENER 1.8V DO-2154VAR - 1PMT4614E3
Order 'diode zener 1.8v do-2154var - 1PMT4614E3' online from Digi-Key. Manufactured by Microsemi Corp (VA). Digi-Key part number 1PMT4614E3CT-ND.
DIODE ZENER 1.8V DO-2154VAR - 1PMT4614E3
Order 'diode zener 1.8v do-2154var - 1PMT4614E3' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number 1PMT4614E3TR-ND.
DIODE ZENER 5.1V 1W 5% DO-41 - 1N4733A-T
Order 'diode zener 5.1v 1w 5% do-41 - 1N4733A-T' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 1N4733ADICT-ND.
DIODE ZENER 5.1V 1W 5% DO-41 - 1N4733A-T
Order 'diode zener 5.1v 1w 5% do-41 - 1N4733A-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 1N4733ADITR-ND.
DIODE ZENER 250MW 11V DFN1006-2 - BZT52C11LP-7
Order 'diode zener 250mw 11v dfn1006-2 - BZT52C11LP-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C11LPDICT-ND.
DIODE ZENER 250MW 11V DFN1006-2 - BZT52C11LP-7
Order 'diode zener 250mw 11v dfn1006-2 - BZT52C11LP-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C11LPDITR-ND.
DIODE ZENER 200MW 11V SOD323 - BZT52C11S-7-F
Order 'diode zener 200mw 11v sod323 - BZT52C11S-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C11S-FDICT-ND.
DIODE ZENER 200MW 11V SOD323 - BZT52C11S-7-F
Order 'diode zener 200mw 11v sod323 - BZT52C11S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C11S-FDITR-ND.
DIODE ZENER 500MW 12V SOD123 - BZT52C12-13-F
Order 'diode zener 500mw 12v sod123 - BZT52C12-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C1213-FDITR-ND.
DIODE ZENER 250MW 2.4V 1% SOT23 - BZX84-A2V4 /T3
Order 'diode zener 250mw 2.4v 1% sot23 - BZX84-A2V4 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX84-A2V4 /T3-ND.
DIODE ZENER 200MW 11V SOT323 - BZX84C11W-7-F
Order 'diode zener 200mw 11v sot323 - BZX84C11W-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZX84C11W-FDICT-ND.
DIODE ZENER 200MW 11V SOT323 - BZX84C11W-7-F
Order 'diode zener 200mw 11v sot323 - BZX84C11W-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C11W-FDITR-ND.
DIODE ZENER 200MW 5.6V LF SOD323 - DDZ5V6BS-7
Order 'diode zener 200mw 5.6v lf sod323 - DDZ5V6BS-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ5V6BSDICT-ND.
DIODE ZENER 200MW 5.6V LF SOD323 - DDZ5V6BS-7
Order 'diode zener 200mw 5.6v lf sod323 - DDZ5V6BS-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ5V6BSDITR-ND.
DIODE ZENER 350MW 11V SOT23 - MMBZ5241B-7-F
Order 'diode zener 350mw 11v sot23 - MMBZ5241B-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBZ5241B-FDICT-ND.
Send this link via E-Mail
Help With This Screen